Molex 43640-0209

Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Plug
$ 0.246
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 43640-0209.

Molex

Datasheet2 pages13 years ago
Technical Drawing2 pages13 years ago
Datasheet2 pages17 years ago
Technical Drawing0 pages0 years ago

Farnell

Master Electronics

JRH Electronics

Electro Sonic

Inventory History

3 month trend:
-19.60%

CAD Models

Download Molex 43640-0209 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2008-05-19
Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 21 hours ago)

Related Parts

Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle
Board Connector, 2 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking
Connector Housing, Receptacle, 2 Contacts, 1 Row, 2.5 mm, 35155 Series, Polyester, Natural
Amphenol Communications Solutions65039-035ELF
Amphenol Communications Solutions Connector housing, 2road, 2.54mmPitch, 1line
TE Connectivity / AMP3-644343-2
Board Connector, 2 Contact(s), 1 Row(s), Female, IDC Terminal, Black Insulator, Receptacle
TE Connectivity3-647002-2
Conn IDC Connector F 2 POS 2.54mm IDT RA Cable Mount Bag/Box

Descriptions

Descriptions of Molex 43640-0209 provided by its distributors.

Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Plug
Connector Housing, Plug, 2 Contacts, 1 Row, 3 mm, 43640 Series, Nylon, Micro-Fit 3.0, Black
Micro-Fit 3.0 Plug Housing, Single Row, 2 Circuits, UL 94V-0, Low-Halogen Since Inception, Black
Headers & Wire Housings MICRO-FIT 3.0 PLG 01X02P 94V-0
Conn Housing M 2 POS 3mm ST Cable Mount Bag
Avnet Japan
Molex Plug housing, 2road, 3mmPitch, 1line
BEAU MicroFit 3.0 Plug SR PM 2Ckt HF
CONN HOUSING, PLUG, 2POS, 3MM, BLACK;
CONN HOUSING, PLUG, 2POS, 3MM, BLACK; Product Range:Micro-Fit 3.0 43640 Series; Gender:Plug; No. of Positions:2Ways; Pitch Spacing:3mm; For Use With:Molex Micro-Fit 3.0 43031 Series Pin Contacts; SVHC:No SVHC (15-Jan-201

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0436400209
  • 436400209