TE Connectivity 3-647002-2

Conn IDC Connector F 2 POS 2.54mm IDT RA Cable Mount Bag/Box
$ 0.363
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-647002-2.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago
Datasheet5 pages1 year ago

IHS

Master Electronics

ShanghaiCT

TE Connectivity

Inventory History

3 month trend:
-2.54%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-06-24
Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 23 hours ago)

Related Parts

TE Connectivity3-640440-2
CONN RCPT 2POS IDC 22AWG TIN / 2 Position Rectangular Receptacle Connector IDC Tin 22 AWG
TE Connectivity3-640441-2
Conn IDC Connector F 2 POS 2.54mm IDT RA Cable Mount Automotive Bag/Box
TE Connectivity3-640442-2
TE Connectivity IDC Connector, MTA-100 Series, Receptacle, 2-Pos, 2.54mm Pitch, Wire Mount
TE Connectivity / AMP3-644083-2
Conn IDC Connector F 2 POS 2.54mm IDT RA Cable Mount Loose Piece
Board Connector, 2 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking
Conn IDCConnector F 2 POS 2.54mm IDT STCable Mount SL Tube

Descriptions

Descriptions of TE Connectivity 3-647002-2 provided by its distributors.

Conn IDC Connector F 2 POS 2.54mm IDT RA Cable Mount Bag/Box
CONNECTOR, HEADER, 2POS, 1ROW, 2.54MM; Pitch Spacing:2.54mm; No. of Contacts:2Contacts; Gender:Header; Product Range:MTA 100 Series; Contact Termination Type:IDC / IDT; No. of Rows:1Rows; Contact Plating:Tin Lead Plated
Idc Connector Type:Idc Plug; Contact Gender:Male; Pitch Spacing:2.54Mm; No. Of Rows:1 Row; No. Of Contacts:2Contacts; Connector Mounting:Cable Mount; Contact Material:Copper Alloy; Contact Plating:Tin Plated Contacts; Gender:Socket Rohs Compliant: Yes |Amp Te Connectivity 3-647002-2.
02P MTA100 PSTD CONN ASSY LF Connector & Housing Type: Plug Connector Product Type: Connector Assembly Mating Alignment: With Mating Alignment Type: Polarization Mating Retention: With Plug Connector Assembly With Polarization | Mta Plug: Nylon & Tin Plated & 2.54 Mm & With Mating Alignment | Part Number: 3-647002-2 | Internal Number: 3-647002-2 | TE Connectivity | MTA 100

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-647002-2 .
  • 3-647002-2.