Molex 43045-2013

CONN HEADER VERT 20POS 3MM / Connector Header Through Hole 20 position 0.118" (3.00mm)
$ 4.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 43045-2013.

IHS

Datasheet2 pages6 years ago

Upverter

HQonline

Sager Electronics

Molex

Inventory History

3 month trend:
+16.48%

CAD Models

Download Molex 43045-2013 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-06-08
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

20-Pin 3mm Header, Locking Ramp 8A, Gold/Black, TH, 34.15mm L × 8.77mm H
HEADER,2 ROW, VERTICAL, POLARIZING PEG,18 PIN, SMT/GLOW WIRE, GOLD PLATE, KINKED LEAD
HEADER,2 ROW, VERTICAL, POLARIZING PEG,16 PIN, SMT/GLOW WIRE, GOLD PLATE, KINKED LEAD
TE Connectivity5104338-4
Conn Shrouded Header (4 Sides) HDR 20 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
TE Connectivity102160-4
Board Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal
TE Connectivity102159-4
Header; Universal Ejection Pin Header; 20; 0.100 x 0.100 in.; Right Angle (PCB)

Descriptions

Descriptions of Molex 43045-2013 provided by its distributors.

CONN HEADER VERT 20POS 3MM / Connector Header Through Hole 20 position 0.118" (3.00mm)
Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Dual Row, 20 Circuits, with PCB Polarizing Peg, 0.38µm Gold Plating, Glow-Wire Capable, Black
Molex 3.0mmpitch20pDouble row pin header Wire-to-board connector, Micro-Fit 3.0series, right angle, Through hole mounting
CONN, PCB HDR, 20POS, 2ROW, 3MM, THT; Pitch Spacing: 3mm; No. of Contacts: 20Contacts; Gender: Header; Product Range: Micro-Fit 3.0 43045 Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Gold

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 043045-2013
  • 0430452013
  • 43045-2013.
  • 430452013