Molex 43045-1611

Molex Micro-Fit 3.0 Wire-to-Board Connector, 3.0mm Pitch, 16P Dual Row, Right Angle, SMD
$ 6.057
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 43045-1611.

IHS

Datasheet1 page7 years ago

Molex

Master Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-16.46%

CAD Models

Download Molex 43045-1611 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 6.057
$ 4.656
Stock
15,706
268,376
Authorized Distributors
6
6
Gender
Male
Male
Pitch
3 mm
3 mm
Number of Contacts
16
16
Number of Rows
2
2
Mount
Surface Mount
Surface Mount
Termination
Solder
SMD/SMT
Orientation
Right Angle
Right Angle
Contact Plating
Gold, Tin
Tin
Housing Material
Polymer
Thermoplastic
Contact Material
Brass
Brass

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-06-08
Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 21 hours ago)

Related Parts

Conn Wire to Board HDR 16Power POS 3mm Solder RA Side Entry SMD Micro-Fit 3.0 T/R
Rectangular Power Connector, 16 Contact(s), Male, Surface Mount Terminal, Receptacle
Rectangular Power Connector, 16 Contact(S), Male, Surface Mount Terminal, Receptacle
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 16 Contacts, Solder, Tiger Claw SSM Series
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 16 Contacts, Surface Mount, TSM Series, Unshrouded
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 16 Contacts, Surface Mount, SSM Series

Descriptions

Descriptions of Molex 43045-1611 provided by its distributors.

Molex Micro-Fit 3.0 Wire-to-Board Connector, 3.0mm Pitch, 16P Dual Row, Right Angle, SMD
Header Connector, pcb Mount, recept,16 Con; |Molex 43045-1611
Rectangular Power Connector, 16 Contact(s), Male, Surface Mount Terminal, Plug
Conn Wire to Board HDR 16 POS 3mm Solder RA SMD Micro-Fit 3.0™ T/R
Header 3.00mm, SMT, dual row, RA, 16w
RS APAC
Headers & Wire Housings MICRO-FIT 3.0 HDR 02X08P RA AU
16P Micro-Fit Header W SOLDERTAB
Micro-Fit 3.0 Right-Angle Header, 3.00mm Pitch, Dual Row, 16 Circuits, with Solder Tab, 0.76µm Gold Plating, Glow-Wire Capable, Black, Tape and Reel
HEADERS, MICROFIT 3.0 RA SMT NAIL DR 30AU 16 CKT
CONN, R/A PCB HDR, 16POS, 2ROW, 3MM, SMT;

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0430451611
  • 430451611