Samtec SSM-108-L-DH

PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 16 Contacts, Solder, Tiger Claw SSM Series
$ 1.998
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec SSM-108-L-DH.

Samtec

Datasheet1 page9 years ago
Technical Drawing4 pages9 years ago

Master Electronics

Sager Electronics

Newark

Farnell

Inventory History

3 month trend:
-10.27%

CAD Models

Download Samtec SSM-108-L-DH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.998
$ 3.36
$ 3.36
Stock
5,222
3,913
3,913
Authorized Distributors
6
6
6
Gender
Receptacle
Female
Female
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
16
16
16
Number of Rows
2
2
2
Mount
Surface Mount
Surface Mount
Surface Mount
Contact Plating
Gold
Gold
Gold
Housing Material
-
Plastic
Plastic

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 12 Contacts, Surface Mount Right Angle
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 14 Contacts, Surface Mount Right Angle
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 20 Contacts, Surface Mount Right Angle
Amphenol Communications Solutions89898-308ALF
CONNECTOR/2.54mm 16Pos Dual Row Surface Mount Female Conn
Amphenol Communications Solutions89898-306ALF
12 Position Receptacle, Bottom or Top Entry Connector 0.100 (2.54mm) Surface Mo"
2.54mm (0.1") Pitch DIL SMT Dual Entry Socket Assembly, selective gold + tin, 10+10 contacts

Descriptions

Descriptions of Samtec SSM-108-L-DH provided by its distributors.

PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 16 Contacts, Solder, Tiger Claw SSM Series
"Surface Mount PCB Socket Strips
Conn Socket Strip SKT 16 POS 2.54mm Solder RA Side Entry SMD Tube
Push-Pull Receptacle, 2.54mm Pitch, 2-Ch, 16-Pin, 5.2A, 250nm, Gold-Plated, SMD, Right Angle, 20.32mm L × 11.18mm H
.100 2.54 mm Tiger Claw Surf Mnt Skt Str
PCB RCPT, R/A, 16POS, 2ROW, 2.54MM, SMT;
CONN RCPT 16POS 0.1 GOLD SMD R/A
SMT SOCKET STRIP .100"" (2,54MM)
CONN RCPT .100" 16POS DUAL HORZ

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SSM108LDH