Molex 43045-0820

Conn Shrouded Header (4 Sides) HDR 8 POS 3mm Solder ST Top Entry SMD Micro-Fit 3.0™ T/R
$ 2.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 43045-0820.

IHS

Datasheet1 page7 years ago

Sager Electronics

Factory Futures

Molex

Master Electronics

Inventory History

3 month trend:
+33.83%

CAD Models

Download Molex 43045-0820 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-06-08
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Connector Wire to Board Header 8 Position 3mm Solder Straight SMD Embossed Tape and Reel
RECT CONN Header Male Pin Surface Mount 8 POS 3mm Solder Tin T/R
Connector Wire to Board Header 8 Position 3mm Solder Straight SMD Embossed Tape and Reel
Amphenol Communications Solutions95278-101-08LF
Conn Unshrouded Header HDR 8 POS 2.54mm Solder ST Top Entry SMD BergStik® Bulk
Amphenol Communications Solutions95278-101A08LF
Pin Header, Vertical, Board-to-Board, 2.54 mm, 2 Rows, 8 Contacts, Through Hole Straight
Amphenol Communications Solutions95278-801A08LF
CONN HEADER SMD 8POS 2.54MM / Connector Header Surface Mount 8 position 0.100" (2.54mm)

Descriptions

Descriptions of Molex 43045-0820 provided by its distributors.

Conn Shrouded Header (4 Sides) HDR 8 POS 3mm Solder ST Top Entry SMD Micro-Fit 3.0™ T/R
Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Dual Row, 8 Circuits, with Solder Tab, 0.76µm Gold Plating, Glow-Wire Capable, Black, Tape and Reel
Connector, Header, 8Pos, 2Row, 3Mm; Connector Systems:Power, Wire-To-Board; Pitch Spacing:3Mm; No. Of Rows:2Rows; No. Of Contacts:8Contacts; Contact Termination Type:Surface Mount Straight; Product Range:Micro-Fit 3.0 43045 Series Rohs Compliant: Yes |Molex 43045-0820.
Pitch mm = 3 / Contacts = 8 / Rows = 2 / Gender = Plug / Body Orientation = Vertical / Mounting Type = SMD / Contact Material = Brass / Contact Plating = Gold / Shrouded = Yes / Current Rating A = 8.5 / Voltage Rating V = 600 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Flammability Rating = UL 94V-0 / Series = Micro-Fit 3.0

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 00430450820
  • 043045-0820
  • 0430450820
  • 43045-0820.
  • 430450820
  • 430450820.