Molex 43045-0606

3.00Mm (.118) Pitch Micro-Fit 3.0 Header, Surface Mount, Dual Row, Right Angle,
$ 1.93
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 43045-0606.

IHS

Datasheet1 page7 years ago

Molex

Farnell

Master Electronics

TME

Inventory History

3 month trend:
-11.77%

CAD Models

Download Molex 43045-0606 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.93
$ 2.869
$ 2.869
Stock
300,620
21,775
21,775
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
3 mm
3 mm
3 mm
Number of Contacts
6
6
6
Number of Rows
2
2
2
Mount
Surface Mount
-
-
Termination
SMD/SMT
SMD/SMT
SMD/SMT
Orientation
Right Angle
Right Angle
Right Angle
Contact Plating
Tin
Gold, Tin
Gold, Tin
Housing Material
Thermoplastic
Thermoplastic
Thermoplastic
Contact Material
Brass
Brass
Brass

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-06-08
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

PCB Header Temperature range: max. 105 °C Housing Material: Thermoplastic Poles: 6 Rated current: 5 A
6pin 3mm 2 3mm Header,Locking Ramp 8A 380nm gold Black SMD mount 13.15mm*8.763mm*11.2mm
Rectangular Power Connector, 6 Contact(s), Male, Surface Mount Terminal, Receptacle
TE Connectivity1241050-3
CONN HEADER SMD 6POS 2.54MM / Connector Header Surface Mount 6 position 0.100" (2.54mm)
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 6 Contacts, Surface Mount, TSM Series, Unshrouded
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 6 Contacts, Surface Mount, TSM Series, Unshrouded

Descriptions

Descriptions of Molex 43045-0606 provided by its distributors.

3.00Mm (.118) Pitch Micro-Fit 3.0 Header, Surface Mount, Dual Row, Right Angle,
2x3P Micro-Fit(MX 3.0) 6P Tin 3mm 3 -40℃~+105℃ 8.5A 2 3mm Brass Horizontal attachment SMD,P=3mm Wire To Board Connector ROHS
CONN, R/A PCB HDR, 6POS, 2ROW, 3MM, SMT; Pitch Spacing:3mm; No. of Contacts:6Contacts; Gender:Header; Product Range:Micro-Fit 3.0 43045 Series; Contact Termination Type:Surface Mount; No. of Rows:2Rows; Contact Plating:T
Pitch mm = 3 / Contacts = 6 / Rows = 2 / Gender = Plug / Body Orientation = Right Angle / Mounting Type = SMD / Contact Material = Brass / Contact Plating = Tin / Shrouded = Yes / Current Rating A = 8.5 / Voltage Rating V = 600 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Flammability Rating = UL 94V-0 / Series = Micro-Fit 3.0

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0430450606
  • 4304-50606
  • 430450606
  • 430450606.