Molex 43045-0617

6pin 3mm 2 3mm Header,Locking Ramp 8A 760nm gold Black SMD mount 13.15mm*8.763mm*8.77mm
$ 2.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 43045-0617.

IHS

Datasheet1 page7 years ago

Molex

RS (Formerly Allied Electronics)

Arrow Electronics

Inventory History

3 month trend:
-29.67%

CAD Models

Download Molex 43045-0617 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.55
$ 2.04
$ 2.04
Stock
27,241
93,462
93,462
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
3 mm
3 mm
3 mm
Number of Contacts
6
6
6
Number of Rows
2
2
2
Mount
-
Surface Mount
Surface Mount
Termination
SMD/SMT
Solder
Solder
Orientation
Vertical
Vertical
Vertical
Contact Plating
Gold, Tin
Tin
Tin
Housing Material
Thermoplastic
Polymer
Polymer
Contact Material
Brass
Brass
Brass

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-06-08
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

3.00Mm (.118) Pitch Micro-Fit 3.0 Header, Surface Mount, Dual Row, Right Angle,
Header Locking Ramp 2 6-Pin Male Pin Black SMD 13.15mm(L) × 15.4mm(W)
Pin Header, 6 Contacts, 2 Rows, 2.54mm, Gold, 3A, Straight, Unshrouded, Copper Alloy, SMT, LCP
TE Connectivity5-146130-2
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 6 Contacts, Surface Mount Straight, AMPMODU MOD II
TE Connectivity1241050-3
CONN HEADER SMD 6POS 2.54MM / Connector Header Surface Mount 6 position 0.100" (2.54mm)

Descriptions

Descriptions of Molex 43045-0617 provided by its distributors.

6pin 3mm 2 3mm Header,Locking Ramp 8A 760nm gold Black SMD mount 13.15mm*8.763mm*8.77mm
Rectangular Power Connector, 6 Contact(s), Male, Surface Mount Terminal, Plug
Signal and Industrial Connectors; MOLEX; 43045-0617; Vertical; US; 2; SMD/SMT
Pin Header, 6 Contacts, 2 Rows, 3mm, Gold, 8.5A, Straight, Shrouded, Brass Alloy, Wire-to-Board, SMT
Conn Wire to Board HDR 6 POS 3mm Solder ST SMD Micro-Fit 3.0™ Embossed T/R
Headers & Wire Housings MICRO-FIT 3.0 HDR 02X03P VT
CUT TAPE - MICROFIT 3.0 VERT SMT/CLIP DR 30AU 6 C
CONN, PCB HDR, 6POS, 2ROW, 3MM, SMT;
Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Dual Row, 6 Circuits, with PCB Press-fit Metal Retention Clip, 0.76µm Gold Plating, Glow-Wire Capable, Black, Tape and Reel

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0430450617
  • 430450617