Molex 43045-0611

Header, 2 Row, Right-angle, Solder Tab, 6 Pin, Gold Plate, SMT, Glow Wire Compatible
$ 2.655
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 43045-0611.

IHS

Datasheet1 page7 years ago

Molex

Master Electronics

Electro Sonic

JRH Electronics

Inventory History

3 month trend:
+35.80%

CAD Models

Download Molex 43045-0611 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.655
$ 1.31
Stock
113,613
685,605
Authorized Distributors
6
6
Gender
Male
Male
Pitch
3 mm
3 mm
Number of Contacts
6
6
Number of Rows
2
2
Mount
Surface Mount
PCB, Surface Mount
Termination
Solder
Solder
Orientation
Right Angle
Right Angle
Contact Plating
Gold, Tin
Tin
Housing Material
Thermoplastic
Thermoplastic
Contact Material
Brass
Brass

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-06-08
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Connector Wire to Board Header 6 Position 3mm Solder Right Angle SMD Embossed Tape and Reel
Connector Wire to Board Header 6 Position 3mm Solder Straight SMD Embossed Tape and Reel
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 6 Contacts, Surface Mount Right Angle, TSM Series
Amphenol Communications Solutions95278-101A06LF
CONN HEADER SMD 6POS 2.54MM / Connector Header Surface Mount 6 position 0.100" (2.54mm)
Amphenol Communications Solutions54202-G3003LF
CONN HEADER SMD 6POS 2.54MM / Connector Header Surface Mount 6 position 0.100" (2.54mm)
Amphenol Communications Solutions95278-101-06LF
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 6 Contacts, Surface Mount Straight

Descriptions

Descriptions of Molex 43045-0611 provided by its distributors.

HEADER,2 ROW, RIGHT-ANGLE, SOLDER TAB,6 PIN, GOLD PLATE, SMT, GLOW WIRE COMPATIBLE
Header Connector, pcb Mount, recept,6 Cont; |Molex 43045-0611
Pin Header, 6 Contacts, 2 Rows, 3mm, Gold, 8.5A, Right Angle, Shrouded, Brass Alloy, Wire-to-Board
Rectangular Power Connector, 6 Contact(s), Male, Surface Mount Terminal, Plug
BEAU Micro-Fit 3.0 Right-Angle Header 3.00mm Pitch Dua
Molex 3.0mmpitch6pDouble row pin header Wire-to-board connector, Micro-Fit 3.0series, right angle, surface
Conn Wire to Board HDR 6 POS 3mm Solder RA SMD Embossed T/R
Avnet Japan
Headers & Wire Housings MICRO-FIT 3.0 HDR 02X03P VT
Micro-Fit 3.0 Right-Angle Header, 3.00mm Pitch, Dual Row, 6 Circuits, with Solder Tab, 0.76µm Gold Plating, Glow-Wire Capable, Black, Tape and Reel
Microfit 30 RA SMTNail DR 30Au 6 Ckt
MICROFIT 3.0 RA SMT/NAIL DR 3 AU 6 CKT
CONN, R/A PCB HDR, 6POS, 2ROW, 3MM, SMT; Pitch Spacing: 3mm; No. of Contacts: 6Contacts; Gender: Header; Product Range: Micro-Fit 3.0 43045 Series; Contact Termination Type: Surface Mount; No. of Rows: 2Rows; Contact Plating: G

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0430450611
  • 0430450611 .
  • 43045-0611...
  • 430450611
  • 430450611.