Descriptions of Molex 43045-0426 provided by its distributors.
Pin Header, Wire-to-Board, 3 mm, 2 Rows, 4 Contacts, Through Hole Straight, Micro-Fit 3.0 43045
Conn Power HDR 4 POS 3mm Solder ST Thru-Hole 4 Terminal 1 Port Micro-Fit 3.0™ Tray
Micro-Fit 3.0 Connectors MICRO-FIT 3.0 HEADER
Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal
Headers & Wire Housings MICRO-FIT 3.0 HDR 02X02P AU
Wire to board connector 4Pin(2x2)P=3.00mm direct insertion
Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Dual Row, 4 Circuits, with PCB Press-fit Metal Retention Clip, Gold, Glow-Wire Capable, Black
HEADER 3.00MM, WTB, DUAL ROW, RA,4W
CONN, HEADER, 4POS, 2ROW, 3MM;
MICROFIT 3.0 V HDR /CLIP DR 30AU 4CKT<AZ
Connector, HEADER, 4POS, 2ROW, 3mm; Pitch Spacing:3mm; No. of Contacts:4Contacts; Gender:Header; Product Range:Micro-Fit 3.0 43045 Series; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Plating:Gold Plated Contacts; Contact Material:Brass; SVHC:No SVHC (12-Jan-2017)