Molex 43045-0406

RECT CONN Header Male Pin Surface Mount, Right Angle 4 POS 3mm Solder Tin T/R
$ 1.307
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 43045-0406.

Upverter

Datasheet2 pages5 years ago

IHS

Molex

Farnell

Master Electronics

Inventory History

3 month trend:
-4.97%

CAD Models

Download Molex 43045-0406 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.307
$ 2.5
$ 2.5
Stock
231,435
95,038
95,038
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
3 mm
3 mm
3 mm
Number of Contacts
4
4
4
Number of Rows
2
2
2
Mount
Surface Mount
Surface Mount
Surface Mount
Termination
SMD/SMT
SMD/SMT
SMD/SMT
Orientation
Right Angle
Right Angle
Right Angle
Contact Plating
Tin
Gold, Tin
Gold, Tin
Housing Material
Thermoplastic
Thermoplastic
Thermoplastic
Contact Material
Brass
Brass
Brass

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-06-08
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

HEADER,2 ROW, RIGHT-ANGLE, SOLDER TAB,4 PIN, GOLD PLATE, SMT, GLOW WIRE COMPATIBLE
PCB Header Temperature range: max. 105 °C Housing Material: Thermoplastic Poles: 4 Rated current: 5 A
HEADER,2 ROW, VERTICAL, RETENTION CLIP,4 PIN, TIN PLATE, SMT, GLOW WIRE COMPATIBLE
Amphenol Communications Solutions95278-401A04LF
Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST Top Entry SMD BergStik® T/R
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 4 Contacts, Surface Mount, TSM Series, Unshrouded
Amphenol Communications Solutions54202-S0804ALF
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 4 Contacts, Surface Mount Straight

Descriptions

Descriptions of Molex 43045-0406 provided by its distributors.

RECT CONN Header Male Pin Surface Mount, Right Angle 4 POS 3mm Solder Tin T/R
3.00mm Pitch Micro-Fit 3.0™ Header, Surface Mount, Dual Row, Right Angle, with Press-fit Metal Retention Clip, 4 Circuits, Tin (Sn) Plating, Glow Wire Compatible
2x2P 4P Micro-Fit(MX 3.0) Tin 3mm 2 -40℃~+105℃ 8.5A 2 3mm Brass Horizontal attachment SMD,P=3mm,Surface Mount,Right Angle Wire To Board Connector ROHS
HEADER, 3MM, 4WAY; Series:Micro-Fit 3.0; Pitch Spacing:3mm; Contact Termination:Surface Mount Right Angle; No. of Contacts:4; No. of Rows:2; Connector Mounting:PCB; Gender:Header; Contact Material:Brass Alloy; Contact Plating:Tin; Connector Type:Wire to Board
PCB Header Temperature range: -40 ... 105 °C Colour: Black Combustibility class: UL 94 V-0 Connection principle: Wire-Board Connector Design: Double Row / 90° / With a Hook / With Shroud Connector Termination: SMD Contact material: Tin-Plated Brass Gender of contacts: Male Gender of housing: Female Housing Material: Thermoplastic Pitch: 3 mm Series: Micro-Fit 3.0™ Poles: 4 Rated current: 5 A

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0430450406
  • 430-45-0406
  • 43045-0406.
  • 430450406
  • 430450406.