Molex 43045-0407

Rectangular Connector, 4 Contacts, Header, 3 mm, Surface Mount, 2 Row
$ 2.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 43045-0407.

IHS

Datasheet1 page7 years ago

Verical

Molex

element14 APAC

Master Electronics

Inventory History

3 month trend:
+54.49%

CAD Models

Download Molex 43045-0407 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.5
$ 1.307
$ 1.307
Stock
95,038
231,435
231,435
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
3 mm
3 mm
3 mm
Number of Contacts
4
4
4
Number of Rows
2
2
2
Mount
Surface Mount
Surface Mount
Surface Mount
Termination
SMD/SMT
SMD/SMT
SMD/SMT
Orientation
Right Angle
Right Angle
Right Angle
Contact Plating
Gold, Tin
Tin
Tin
Housing Material
Thermoplastic
Thermoplastic
Thermoplastic
Contact Material
Brass
Brass
Brass

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-06-08
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Connector Wire to Board Header 4 Position 3mm Solder Right Angle SMD Embossed Tape and Reel
HEADER,2 ROW, RIGHT-ANGLE, SOLDER TAB,4 PIN, GOLD PLATE, SMT, GLOW WIRE COMPATIBLE
Connector Wire to Board Header 4 Position 3mm Solder Straight SMD Tape and Reel
TE Connectivity1241050-2
TE Connectivity 1241050-2 MOD II Header Male Unshrouded 2x2P SMD Blister
Amphenol Communications Solutions95278-801A04LF
Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST Top Entry SMD T/R
Amphenol Communications Solutions95278-101-04LF
Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST Top Entry SMD BergStik®

Descriptions

Descriptions of Molex 43045-0407 provided by its distributors.

Rectangular Connector, 4 Contacts, Header, 3 mm, Surface Mount, 2 Row
2x2P 4P Micro-Fit(MX 3.0) Gold 3mm 2 -40℃~+105℃ 8.5A 2 3mm Brass Horizontal attachment P=3.00mm Wire To Board Connector ROHS
Micro-Fit 3.0 Right-Angle Header, 3.00mm Pitch, Dual Row, 4 Circuits, with PCB Press-fit Metal Retention Clip, 0.38µm Gold Plating, Glow-Wire Capable, Black, Tape and Reel
CONN, R/A PCB HDR, 4POS, 2ROW, 3MM, SMT; Pitch Spacing: 3mm; No. of Contacts: 4Contacts; Gender: Header; Product Range: Micro-Fit 3.0 43045 Series; Contact Termination Type: Surface Mount; No. of Rows: 2Rows; Contact Plating: G

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0430450407
  • 43045-0407.
  • 430450407
  • 430450407.