Molex 43045-0202

Conn Shrouded Header (4 Sides) HDR 2 POS 3mm Solder RA Side Entry Thru-Hole Micro-Fit 3.0 Tray
$ 0.689
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 43045-0202.

Upverter

Datasheet2 pages4 years ago

TME

Sager Electronics

Molex

Master Electronics

Inventory History

3 month trend:
-34.53%

CAD Models

Download Molex 43045-0202 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.689
$ 0.487
$ 0.487
Stock
161,780
1,317,915
1,317,915
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
3 mm
3 mm
3 mm
Number of Contacts
2
2
2
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Termination
Through Hole
Through Hole
Through Hole
Orientation
Right Angle
Right Angle
Right Angle
Contact Plating
Gold, Tin
Tin
Tin
Housing Material
Thermoplastic
Thermoplastic
Thermoplastic
Contact Material
Brass
Brass
Brass

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-06-08
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

HEADER,2 ROW, VERTICAL, POLARIZING PEG,2 PIN, GOLD PLATE, SMT/GLOW WIRE, KINKED LEADS
Molex Micro-Fit 3.0 Series Wire-to-Board Connector, 2P, 3mm Pitch, Right Angle, TH
Conn Wire to Board HDR 2 POS 3mm Solder RA Side Entry Thru-Hole Micro-Fit 3.0 Tray
Amphenol Communications Solutions68021-102HLF
Board Connector, 2 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal
Amphenol Communications Solutions79257-202HLF
Board Connector, 2 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal
Amphenol Communications Solutions68021-202HLF
Board Connector, 2 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal

Descriptions

Descriptions of Molex 43045-0202 provided by its distributors.

Conn Shrouded Header (4 Sides) HDR 2 POS 3mm Solder RA Side Entry Thru-Hole Micro-Fit 3.0 Tray
HEADER,2 ROW, RIGHT-ANGLE, SNAP-IN LOCK,2 PIN, GOLD PLATE, SMT/GLOW WIRE COMPATIBLE
Molex 3.0mmpitch2pDouble row pin header Wire-to-board connector, Micro-Fit 3.0series, right angle, Through hole mounting
Micro-Fit 3.0 Right-Angle Header, 3.00mm Pitch, Dual Row, 2 Circuits, with Snap-in Plastic Peg PCB Lock, 0.76µm Gold Plating, Glow-Wire Capable, Black
CONN, R/A PCB HDR, 2POS, 2ROW, 3MM, THT; Pitch Spacing: 3mm; No. of Contacts: 2Contacts; Gender: Header; Product Range: -; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Gold Plated Contacts; Conta
Pitch mm = 3 / Contacts = 2 / Rows = 2 / Gender = Plug / Body Orientation = Right Angle / Mounting Type = Through Hole / Contact Material = Brass / Contact Plating = Gold / Shrouded = Yes / Mounting Pin Length mm = 3.18 / Current Rating A = 8.5 / Voltage Rating V = 600 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Flammability Rating = UL 94V-0 / Series = Micro-Fit 3.0

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • ,0430450202
  • 0430450202
  • 430450202