Molex 43045-0214

Header, 2 Row, Vertical, Polarizing Peg, 2 Pin, Gold Plate, Smt/glow Wire, Kinked Leads
$ 0.718
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 43045-0214.

IHS

Datasheet2 pages6 years ago

Farnell

Sager Electronics

Molex

Master Electronics

Inventory History

3 month trend:
+4.87%

CAD Models

Download Molex 43045-0214 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.718
$ 0.484
$ 0.484
Stock
253,418
1,677,078
1,677,078
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
3 mm
3 mm
3 mm
Number of Contacts
2
2
2
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Termination
Solder
Solder
Solder
Orientation
Vertical
Right Angle, Vertical
Right Angle, Vertical
Contact Plating
Gold, Tin
Tin
Tin
Housing Material
Thermoplastic
Thermoplastic
Thermoplastic
Contact Material
Brass
Brass
Brass

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-06-08
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Molex Micro-Fit 3.0 Series Wire-to-Board Connector, 2P, 3mm Pitch, Right Angle, TH
CONN HEADER R/A 2POS / Connector Header Through Hole, Right Angle 2 position
CONN HEADER VERT 2POS / Connector Header Through Hole 2 position
TE Connectivity104350-1
Conn Unshrouded Header HDR 2 POS Solder ST Thru-Hole Automotive Carton
Amphenol Communications Solutions68602-102HLF
Conn Unshrouded Header HDR 2 POS Solder ST Thru-Hole Poly Bag
Amphenol Communications Solutions67996-102HLF
Conn Unshrouded Header HDR 2 POS Solder ST Top Entry Thru-Hole BergStik® Bulk

Descriptions

Descriptions of Molex 43045-0214 provided by its distributors.

HEADER,2 ROW, VERTICAL, POLARIZING PEG,2 PIN, GOLD PLATE, SMT/GLOW WIRE, KINKED LEADS
Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Dual Row, 2 Circuits, with PCB Polarizing Peg, 0.76µm Gold Plating, Glow-Wire Capable, Black
Molex 3.0mmpitch2pDouble row pin header Wire-to-board connector, Micro-Fit 3.0series, right angle, Through hole mounting
CONNECTOR, RECEPT; Series:43045; Pitch Spacing:3mm; Contact Termination:Solder; No. of Contacts:2; No. of Rows:2; Connector Mounting:PCB; Gender:Header; Contact Material:Brass; Contact Plating:Gold; Colour:Black; Connector Mounting Orientation:PC Board; Connector Type:Plug & Socket; Connector Type:Plug & Socket; Contact Material:Brass; Contact Plating:Gold; Mounting Type:PC Board; No. of Ways:2; Termination Method:Solder
Pitch mm = 3 / Contacts = 2 / Rows = 2 / Gender = Plug / Body Orientation = Straight / Mounting Type = Through Hole / Contact Material = Brass / Contact Plating = Gold / Shrouded = Yes / Mounting Pin Length mm = 3.18 / Current Rating A = 8.5 / Voltage Rating V = 600 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Flammability Rating = UL 94V-0 / Series = Micro-Fit 3

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0430450214
  • 430-45-0214
  • 43045-0214.
  • 43045-0214..
  • 430450214