Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 43045-0219

Rectangular Power Connector, 2 Contact(s), Male, Surface Mount Terminal, Plug
$ 1.897
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 43045-0219.

IHS

Datasheet1 page7 years ago

Molex

Farnell

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-38.85%

CAD Models

Download Molex 43045-0219 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.897
$ 1.309
$ 1.309
Stock
95,829
1,023,580
1,023,580
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
3 mm
3 mm
3 mm
Number of Contacts
2
2
2
Number of Rows
2
2
2
Mount
Surface Mount
PCB, Surface Mount
PCB, Surface Mount
Termination
Solder
Solder
Solder
Orientation
Vertical
Vertical
Vertical
Contact Plating
Gold
Tin
Tin
Housing Material
Thermoplastic
Thermoplastic
Thermoplastic
Contact Material
Brass
Brass
Brass

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1997-05-01
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

HEADER,2 ROW, RIGHT-ANGLE, SOLDER TAB,2 PIN, TIN PLATE, SMT, GLOW WIRE COMPATIBLE
Molex Micro-Fit 3.0 Series Wire-to-Board Connector, 2P, 3mm Pitch, Right Angle, TH
CONN HEADER VERT 2POS / Connector Header Through Hole 2 position
TE Connectivity146485-1
Conn Board Stacker HDR 2 POS Solder ST Thru-Hole
TE Connectivity146487-1
Conn Board Stacker HDR 2 POS Solder ST Thru-Hole
TE Connectivity146499-1
Conn Board Stacker HDR 2 POS Solder ST Thru-Hole

Descriptions

Descriptions of Molex 43045-0219 provided by its distributors.

Rectangular Power Connector, 2 Contact(s), Male, Surface Mount Terminal, Plug
Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Dual Row, 2 Circuits, with Solder Tab, 0.38µm Gold Plating, Glow-Wire Capable, Black, Tape and Reel
CONN, PCB HDR, 2POS, 2ROW, 3MM, SMT; Pitch Spacing:-; No. of Contacts:2Contacts; Gender:Header; Product Range:Micro-Fit 3.0 43045 Series; Contact Termination Type:Surface Mount; No. of Rows:2Rows; Contact Plating:Gold Pl
Pitch mm = 3 / Contacts = 2 / Rows = 2 / Gender = Plug / Body Orientation = Vertical / Mounting Type = SMD / Contact Material = Brass / Contact Plating = Gold / Shrouded = Yes / Current Rating A = 8.5 / Voltage Rating V = 600 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Flammability Rating = UL 94V-0 / Series = Micro-Fit 3.0

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0430450219
  • 430450219
  • 430450219.