Molex 43045-0211

Connector Wire to Board Header 2 Position 3mm Solder Right Angle SMD Embossed Tape and Reel
$ 1.97
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 43045-0211.

IHS

Datasheet1 page7 years ago

Molex

Newark

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+741%

CAD Models

Download Molex 43045-0211 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.97
$ 1.82
Stock
54,503
141,841
Authorized Distributors
6
6
Gender
Male
Male
Pitch
3 mm
3 mm
Number of Contacts
2
2
Number of Rows
2
2
Mount
Surface Mount
Through Hole
Termination
Solder
SMD/SMT
Orientation
Right Angle
Right Angle
Contact Plating
Gold, Tin
Gold, Tin
Housing Material
Thermoplastic
Thermoplastic
Contact Material
Brass
Brass

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-06-08
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

3.00MM (.118) PITCH MICRO-FIT 3.0 HEADER, SURFACE MOUNT, DUAL ROW, RIGHT ANGLE,
HEADER,2 ROW, RIGHT-ANGLE, SOLDER TAB,2 PIN, TIN PLATE, SMT, GLOW WIRE COMPATIBLE
CONN HEADER R/A 2POS / Connector Header Through Hole, Right Angle 2 position
Amphenol Communications Solutions68021-102HLF
Board Connector, 2 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal
Amphenol Communications Solutions79257-202HLF
Board Connector, 2 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal
Amphenol Communications Solutions68021-202HLF
Board Connector, 2 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal

Descriptions

Descriptions of Molex 43045-0211 provided by its distributors.

Connector Wire to Board Header 2 Position 3mm Solder Right Angle SMD Embossed Tape and Reel
HEADER,2 ROW, RIGHT-ANGLE, SOLDER TAB,2 PIN, GOLD PLATE, SMT, GLOW WIRE COMPATIBLE
Pin header dual row 90° SMD [Molex] 43045-0211 Pin header dual row 90° SMD
Header, 2-Pin, 3mm Pitch, Locking Ramp, 8A, 760nm, Black, SMD, 15.4mm H
Micro-Fit 3.0 Right-Angle Header, 3.00mm Pitch, Dual Row, 2 Circuits, with Solder Tab, 0.76µm Gold Plating, Glow-Wire Capable, Black, Tape and Reel
CONN, R/A PCB HDR, 2POS, 2ROW, 3MM, SMT; Pitch Spacing: -; No. of Contacts: 2Contacts; Gender: Header; Product Range: Micro-Fit 3.0 43045 Series; Contact Termination Type: Surface Mount; No. of Rows: 2Rows; Contact Plating: Gol

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0430450211
  • 43045-0211.
  • 430450211