Molex 43045-0210

Molex 43045-0210 Headers & Wire Housings, Microfit 3.0 Ra Smt Nail Dual Row, 15Au 2 Circuit,
$ 1.82
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 43045-0210.

IHS

Datasheet1 page7 years ago

Sager Electronics

Molex

Master Electronics

TME

Inventory History

3 month trend:
Restocked

CAD Models

Download Molex 43045-0210 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.82
$ 1.97
Stock
141,841
61,693
Authorized Distributors
6
6
Gender
Male
Male
Pitch
3 mm
3 mm
Number of Contacts
2
2
Number of Rows
2
2
Mount
Through Hole
Surface Mount
Termination
SMD/SMT
Solder
Orientation
Right Angle
Right Angle
Contact Plating
Gold, Tin
Gold, Tin
Housing Material
Thermoplastic
Thermoplastic
Contact Material
Brass
Brass

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-06-08
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

CONN HEADER R/A 2POS / Connector Header Through Hole, Right Angle 2 position
Conn Shrouded Header (4 Sides) HDR 2 POS 3mm Solder RA Side Entry Thru-Hole Micro-Fit 3.0 Tray
Conn Power HDR 2 POS 3mm Solder RA Thru-Hole 2 Terminal 1 Port Micro-Fit 3.0™ Frame
TE Connectivity87230-1
02 Modii Hdr Drra Unshrd .100 Rohs Compliant: Yes |Amp Te Connectivity 87230-1
TE Connectivity1-86479-3
Conn Unshrouded Header HDR 2 POS Solder RA Thru-Hole Frame
Amphenol Communications Solutions68021-102HLF
Board Connector, 2 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal

Descriptions

Descriptions of Molex 43045-0210 provided by its distributors.

Molex 43045-0210 Headers & Wire Housings, Microfit 3.0 Ra Smt Nail Dual Row, 15Au 2 Circuit,
Header Connector, pcb Mount, recept,2 Cont; |Molex 43045-0210
Pin Header, 2 Contacts, 2 Rows, 3mm, Gold, 8.5A, Right Angle, Shrouded, Brass Alloy, Wire-to-Board
Molex Micro-Fit 3.0 Wire-to-Board Connector, 2P, 4.2mm Pitch, Right Angle, SMD
Rectangular Power Connector, 2 Contact(s), Male, Surface Mount Terminal, Plug
Micro-Fit 3.0 Right-Angle Header, 3.00mm Pitch, Dual Row, 2 Circuits, with Solder Tab, 0.38µm Gold Plating, Glow-Wire Capable, Black, Tape and Reel
Conn Wire to Board HDR 2 POS Solder RA SMD Embossed T/R
Avnet Japan
CONN, R/A PCB HDR, 2POS, 2ROW, 3MM, SMT;
CONN, R/A PCB HDR, 2POS, 2ROW, 3MM, SMT; Pitch Spacing:-; No. of Contacts:2Contacts; Gender:Header; Product Range:Micro-Fit 3.0 43045 Series; Contact Termination Type:Surface Mount; No. of Rows:2Rows; Contact Plating:Gol

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0430450210
  • 43045-0210..
  • 430450210