Molex 43045-0200

Header 2 Row Right-angle Snap-in Lock 2 Pin Tin Plate Smt/glow Wire Compatible
$ 0.487
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 43045-0200.

Upverter

Datasheet2 pages6 years ago

Molex

IHS

element14

Farnell

Inventory History

3 month trend:
+8.41%

CAD Models

Download Molex 43045-0200 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.487
$ 0.689
$ 0.689
Stock
1,253,400
170,335
170,335
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
3 mm
3 mm
3 mm
Number of Contacts
2
2
2
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Termination
Through Hole
Through Hole
Through Hole
Orientation
Right Angle
Right Angle
Right Angle
Contact Plating
Tin
Gold, Tin
Gold, Tin
Housing Material
Thermoplastic
Thermoplastic
Thermoplastic
Contact Material
Brass
Brass
Brass

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-06-08
Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 21 hours ago)

Related Parts

Connector Header 2 Position Solder Straight Thru-Hole 2 Terminal 1 Port Micro-Fit 3.0
Conn Wire to Board HDR 2 POS 3mm Solder RA Side Entry Thru-Hole Micro-Fit 3.0 Tray
Connector Wire to Board Header 2 Position 3mm Pitch Solder Straight Thru-Hole Tray
TE Connectivity5-146308-1
Board Connector, 2 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Black Insulator
TE Connectivity / AMP826634-1
Board Connector, 2 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Green Insulator
TE Connectivity104351-1
Conn Unshrouded Header HDR 2 POS Solder ST Thru-Hole Automotive Carton

Descriptions

Descriptions of Molex 43045-0200 provided by its distributors.

HEADER 2 ROW RIGHT-ANGLE SNAP-IN LOCK 2 PIN TIN PLATE SMT/GLOW WIRE COMPATIBLE
3.00mm Pitch Micro-Fit 3.0™ Header, Surface Mount Compatible, Dual Row, Right Angle, with Snap-in Plastic Peg PCB Lock, 2 Circuits, Tin (Sn) Plating, Glow Wire Compatible
2x1P 2P Micro-Fit(MX 3.0) Tin 3mm 1 -40℃~+105℃ 8.5A 2 3mm Brass Bend insert Push-Pull,P=3mm Wire To Board Connector ROHS
HEADER, R/A, 2WAY; Series:MicroFit; Gender:Plug; No. of Contacts:2; No. of Rows:2; Pitch Spacing:3mm; Connector Mounting:PCB; Contact Termination:Solder; Contact Material:Brass; Contact Plating:Tin; Colour:Black; Connector Insert Type:Male; Connector Mounting Orientation:PCB; Connector Type:Rectangular; Connector Type:Rectangular Power; Contact Material:Brass; Contact Plating:Tin; Contact Type:Pin; Current Rating:5A; Flammability Rating:UL94V-0; Material:Polyester; Mounting Type:PCB; No. of Poles:2; No. of Ways:2; Termination Method:Solder; Voltage Rating V AC:250V; Working Voltage:250V

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0430450200
  • 430-45-0200
  • 43045-0200.
  • 43045-0200..
  • 43045-0200...
  • 430450200