Descriptions of Molex 43030-0011 provided by its distributors.
Molex 43030-0011 Crimp Terminal, F, MF 3.0, Gold (Au) Plated Cont, 30-26 AWG, 43030 Series, Bag
Micro-Fit 3.0 Crimp Terminal, Female, with Select Gold (Au) Plated Phosphor Bronze Contact, 30-26 AWG, Bag
BOARD LEVEL CONNECTOR CONTACTS, SOCKET,30-26AWG, 8.5A, GOLD PLATED, 43030 SERIES
Connector Accessory, 0.05in Max Cable Dia, Contact, Phosphor Bronze
Terminal, Socket, Wire to Board, Wire to Wire Connector, Gold, Phosphor Bronze, Cable Mount, Tin
Contact SKT Crimp ST Cable Mount 26-30AWG Micro-Fit 3.0™ Bag
Molex Gold plated crimping terminal Female terminal, Micro-Fit 3.0series, maximum0.1mm², min0.05mm²
Headers & Wire Housings MICROFIT 3.0 CRMP 26-30AWG FE
Cross Referenced to MOLEX - Part MOL43030-0011
MicroFit 3.0 F Crp Term Lse 15Au 26-30
CONTACT, SOCKET, 30-26AWG, CRIMP; Product Range:Micro-Fit 3.0 43030 Series; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size AWG Max:26AWG; Contact Plating:Gold Plated Contacts; For Use With:Molex Micro-F