Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 43025-0808

Rectangular Power Connector, 8 Contact(s), Female, Crimp Terminal, Receptacle

$ 0.389
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 43025-0808.

IHS

Datasheet1 page8 years ago

Molex

JRH Electronics

element14 APAC

TME

Inventory History

3 month trend:
-33.06%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2017-05-10
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Rectangular Power Connector, 10 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 6 Contact(s), Female, Surface Mount Terminal, Receptacle
TE Connectivity2-1827864-4
Board Connector, 8 Contact(s), 2 Row(s), Crimp Terminal, Black Insulator, Receptacle
TE Connectivity178289-4
Board Connector, 8 Contact(s), 2 Row(s), Crimp Terminal, Black Insulator, Receptacle
TE Connectivity / AMP1-1717834-4
Board Connector, 8 Contact(s), 2 Row(s), Female, Crimp Terminal, Black Insulator, Receptacle

Descriptions

Descriptions of Molex 43025-0808 provided by its distributors.

Rectangular Power Connector, 8 Contact(s), Female, Crimp Terminal, Receptacle
Latch Lock,Receptacle 2 8pin Female Socket Crimping Black wire mounting,free hanging,Through hole mounting 12.8524mm(Length)*6.858mm(width)
CONN HOUSING, RCPT, 8POS, 3MM, BLACK; Product Range:Micro-Fit 3.0 43025 Series; Gender:Receptacle; No. of Positions:8Ways; Pitch Spacing:3mm; For Use With:Molex Micro-Fit 3.0 43030, 45773 & Micro-Fit RMF 46235 Series Soc

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0430250808
  • 430250808