Molex 42819-4223

Molex 428194223 Mini-fit Sr. 4-pin Header 10mm Pitch Gold Plating
$ 7.799
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 42819-4223.

IHS

Datasheet2 pages5 years ago

TME

Molex

Master Electronics

JRH Electronics

Inventory History

3 month trend:
-9.10%

CAD Models

Download Molex 42819-4223 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPR
Introduction Date2007-06-08
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Conn Power HDR 3 POS 10mm Solder ST Thru-Hole 3 Terminal 1 Port Mini-Fit Sr™ Tray
Sabre Vertical Header 4 Circuits Glow Wire Capable PCB Thickness 1.60mm with Board Lock
Molex 428204223 Mini-fit Sr. 4-pin Header 10mm Pitch Right-angle
HIROSE ELECTRICDF60-3P-10.16DSA(26)
Conn Shrouded Header HDR 3 POS 10.16mm Solder ST Thru-Hole Tray
HIROSE ELECTRICDF60-3P-10.16DS(26)
Rectangular Power Connector, 3 Contact(s), Solder Terminal
HIROSE ELECTRICDF22-4P-7.92DSA(05)
CONN HEADER VERT 4POS 7.92MM / Connector Header Through Hole 4 position 0.312" (7.92mm)

Descriptions

Descriptions of Molex 42819-4223 provided by its distributors.

Molex 428194223 Mini-fit Sr. 4-pin Header 10mm Pitch Gold Plating
10.00mm Pitch Mini-Fit Sr. Header, Single Row, Vertical, 2.36mm PCB Thickness, 0.76µm Gold (Au) Selective Plating, 4 Circuits
Molex 10.0mmpitch4pSingle row pin header Wire-to-board connector, Mini-Fit Sr.series, right angle, Through hole mounting
CONN, PCB HDR, 4POS, 1ROW, 10MM, THT; Pitch Spacing: 10mm; No. of Contacts: 4Contacts; Gender: Header; Product Range: Mini-Fit Sr. 42819 Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Gold
Pitch mm = 10 / Contacts = 4 / Rows = 1 / Gender = Plug / Body Orientation = Vertical / Mounting Type = Through Hole / Contact Material = Brass / Contact Plating = Gold over Nickel / Shrouded = Yes / Mounting Pin Length mm = 5.1 / Current Rating A = 50 / Voltage Rating V = 600 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Flammability Rating = UL 94V-0 / Series = Mini-Fit Sr.

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0428194223
  • 42819-4223.
  • 428194223