Molex 42820-4223

Molex 428204223 Mini-fit Sr. 4-pin Header 10mm Pitch Right-angle
$ 8.287
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 42820-4223.

IHS

Datasheet2 pages6 years ago

Molex

element14 APAC

Master Electronics

JRH Electronics

Inventory History

3 month trend:
-46.89%

CAD Models

Download Molex 42820-4223 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPR
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-06-08
Lifecycle StatusProduction (Last Updated: 13 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 13 hours ago)

Related Parts

Molex 428194223 Mini-fit Sr. 4-pin Header 10mm Pitch Gold Plating
Pin Header, 3 Contacts, 1 Row, 10mm, Gold, 50A, Right Angle, Shrouded, Copper Alloy, Wire-to-Board
Conn Wire to Board HDR 4Power POS 10mm Solder ST Top Entry Thru-Hole Mini-Fit Sr™ Tray
HIROSE ELECTRICDF60-3P-10.16DS(26)
Rectangular Power Connector, 3 Contact(s), Solder Terminal
HIROSE ELECTRICDF22-4P-7.92DS(05)
4 Position 7.9mm Pitch Board mount header
HIROSE ELECTRICDF60-3P-10.16DSA(26)
Conn Shrouded Header HDR 3 POS 10.16mm Solder ST Thru-Hole Tray

Descriptions

Descriptions of Molex 42820-4223 provided by its distributors.

Molex 428204223 Mini-fit Sr. 4-pin Header 10mm Pitch Right-angle
Molex 10.0mmpitch4pSingle row pin header Wire-to-board connector, Mini-Fit Sr.series, right angle, Through hole mounting
Mini-Fit Sr. Right-Angle Header, 10.00mm Pitch, Single Row, 4 Circuits, 5.10mm Tail Length, for 2.36mm PCB, 0.76µm Gold (Au) Plating, with Clip
CONN, R/A PCB HDR, 4POS, 1ROW, 10MM, THT; Pitch Spacing: 10mm; No. of Contacts: 4Contacts; Gender: Header; Product Range: Mini-Fit Sr. 42820 Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: G
PCB Header Temperature range: -40 ... 105 °C Colour: Black Combustibility class: UL 94 V-0 Connection principle: Wire-Board Connector Design: Single Row / 90° / With Shroud Connector Termination: THT Contact material: Tin-Plated Brass Gender of contacts: Male Gender of housing: Female Housing Material: Polyester Pitch: 10 mm Series: Mini-Fit Sr Poles: 4 Rated current: 50 A

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0428204223
  • 428204223