Molex 42820-5213

Conn, Rect, Header, Pcb, Rt Angle, 10.00 Mm Pitch, 5, W-2-B, Black
$ 11.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 42820-5213.

IHS

Datasheet2 pages6 years ago

HQonline

Molex

Master Electronics

JRH Electronics

Inventory History

3 month trend:
-76.33%

CAD Models

Download Molex 42820-5213 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPR
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-06-08
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Conn Wire to Board HDR 4Power POS 10mm Solder RA Side Entry Thru-Hole Mini-Fit Sr™ Tube
CONN, RECT, HEADER, PCB, RT ANGLE, 10.00 MM PITCH, 6, W-2-B, BLACK
Pin Header, 4 Contacts, 1 Row, 10mm, Gold, 50A, Straight, Shrouded, Copper Alloy, Wire-to-Board, THT
TE Connectivity556882-5
Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal, Receptacle
TE Connectivity / AMP556882-6
Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Receptacle
TE Connectivity172037-1
TE Connectivity Automotive Connector Multi-Interlock Mark II 5-Pos 2-Row 10A TH

Descriptions

Descriptions of Molex 42820-5213 provided by its distributors.

CONN, RECT, HEADER, PCB, RT ANGLE, 10.00 MM PITCH, 5, W-2-B, BLACK
Molex 10.0mmpitch5pSingle row pin header Wire-to-board connector, Mini-Fit Sr.series, right angle, Through hole mounting
Mini-Fit Sr. Right-Angle Header, 10.00mm Pitch, Single Row, 5 Circuits, 3.50mm Tail Length, for 1.57mm PCB, 0.76µm Gold (Au) Plating, with Clip
CONN, R/A PCB HDR, 5POS, 1ROW, 10MM, THT; Pitch Spacing: 10mm; No. of Contacts: 5Contacts; Gender: Header; Product Range: Mini-Fit Sr. 42820 Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: G

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0428205213
  • 428205213