Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 42815-0041

Power Crimp Terminal, Tin Plated, 14-16 AWG, Insertion Type, 27.6mm L × 5.94mm H
$ 1.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 42815-0041.

Newark

Datasheet1 page8 years ago

Master Electronics

Molex

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-33.84%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2004-08-04
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

TE Connectivity170366-1
Connector Accessory, 0.059in Min Cable Dia, 0.134in Max Cable Dia, Contact, Brass
TE Connectivity171639-1
Connector Accessory, 0.079in Min Cable Dia, 0.126in Max Cable Dia, Contact, Brass
Connector Accessory, 0.051in Min Cable Dia, 0.122in Max Cable Dia, Contact, Brass
TE Connectivity350550-1
Connector Accessory, 0.06in Min Cable Dia, 0.13in Max Cable Dia, Contact, Brass
Connector Accessory, 0.065in Min Cable Dia, 0.16in Max Cable Dia, Contact
Rectangular Power Connector, 10 Contact(s), Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of Molex 42815-0041 provided by its distributors.

Power Crimp Terminal, Tin Plated, 14-16 AWG, Insertion Type, 27.6mm L × 5.94mm H
Terminal; Connector Type:Contact; Gender:Female; Contact Material:Copper; Series:42815; Contact Plating:Tin; Wire Size (AWG):16-14; Body Material:Copper Alloy; Insulator Material:Uninsulated ;RoHS Compliant: Yes
TERMINAL, FEMALE 14-16 AWG; Current Rating:50A; Contact Plating:Tin; Contact Material:Copper; Contact Termination:Crimp; Colour:Black; Contact Material:Copper (Cu) Alloy; Contact Plating:Tin over Nickel; Gender:Receptacle; Operating Temperature Max:105°C; Operating Temperature Min:-40°C; Voltage Rating VAC:600V; Wire Size AWG Max:14AWG; Wire Size AWG Min:16AWG

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0428150041
  • 42-81-50041
  • 428150041
  • 428150041.