Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 42815-0032

Rectangular Connector Contacts; 428150032; MOLEX; Gold; Crimp; Cable; Connector, PCB, Signal
$ 1.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 42815-0032.

IHS

Datasheet2 pages11 years ago

Sager Electronics

JRH Electronics

Molex

Farnell

Inventory History

3 month trend:
-43.50%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2003-02-10
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

2.00mm Pitch, Milli-Grid Female Crimp Terminal, 0.38µm Select Gold, 30-24 AWG, Reel, Lead-Free
Molex Tinned crimping terminal Female terminal, STANDARD .062\"series, maximum0.8mm², min0.2mm²
Contact, Socket, Crimp, 24 AWG, Gold Plated Contacts, SL Series Crimp Terminal Housings
TE Connectivity86016-1
Connector Contact Receptacle 1 Position Crimp Straight Cable Mount Loose Piece
TE Connectivity170262-4
Connector Accessory, 0.043in Min Cable Dia, 0.075in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity3-770060-1
TE Connectivity Tinned crimping terminal Female terminal, AMP-INseries, maximum2mm², min0.8mm²

Descriptions

Descriptions of Molex 42815-0032 provided by its distributors.

Rectangular Connector Contacts; 428150032; MOLEX; Gold; Crimp; Cable; Connector, PCB, Signal
Mini-Fit Sr. Crimp Terminal, Female, 8 AWG, Gold (Au)
Connector Accessory, 0.26in Max Cable Dia, Contact, Copper Alloy
Contact, Socket, 8Awg, Crimp; Product Ra |Molex 42815-0032
Molex Crimping terminal Female terminal, Mini-Fitseries
Contact SKT Crimp ST Cable Mount 8AWG Mini-Fit Sr™ T/R
Crimp Terminal, Socket, Gold over Nickel, 8AWG
Mini-Fit Sr. Connectors SOCKET 8, 12+12 AWG
CONN TERM FML 8AWG GOLD CRIMP TR

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0428150032
  • 42815-0032.
  • 428150032
  • 428150032.