TE Connectivity 86016-1

Connector Contact Receptacle 1 Position Crimp Straight Cable Mount Loose Piece
$ 0.714
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 86016-1.

Farnell

Datasheet5 pages2 years ago

element14 APAC

TE Connectivity

Electro Sonic

Newark

Inventory History

3 month trend:
+71.72%

CAD Models

Download TE Connectivity 86016-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

2.00mm Pitch, Milli-Grid Female Crimp Terminal, 0.38µm Select Gold, 30-24 AWG, Reel, Lead-Free
Molex Tinned crimping terminal Female terminal, STANDARD .062\"series, maximum0.8mm², min0.2mm²
SL Crimp Terminal, Series 70058, Female, 30-24 AWG, with 0.38µm Selective Gold (Au) Plated Contact, Reel
TE Connectivity170262-4
Connector Accessory, 0.043in Min Cable Dia, 0.075in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity3-770060-1
TE Connectivity Tinned crimping terminal Female terminal, AMP-INseries, maximum2mm², min0.8mm²
TE Connectivity926869-1
Connector Accessory, 0.13in Min Cable Dia, 0.2in Max Cable Dia, Brass

Descriptions

Descriptions of TE Connectivity 86016-1 provided by its distributors.

Connector Contact Receptacle 1 Position Crimp Straight Cable Mount Loose Piece
Mod IV Series AMPMODU 24-20 AWG 1.75 mm Insulation Diameter Contact Receptacle
Connector Headers and PCB Receptacles Crimping 760nm gold 20-24 AWG push-in
Terminal Wire Size; |Te Connectivity Amp 86016-1
Connector Accessory, 0.069in Max Cable Dia, Contact
Headers&Wire Housings RECEPTACLE 24-20 AWG
.100 AMPMODU Headers Housings & Contacts
Electrical Connector Cylindrical
CONN SOCKET 20-24AWG CRIMP GOLD
TERMINAL WIRE SIZE; Product Range: AMPMODU Mod IV Series; Contact Gender: Socket; Contact Termination Type: Crimp; Wire Size AWG Max: 20AWG; Contact Plating: Gold Plated Contacts; For Use With: Mod IV Series Connectors; Wire S
MOD IV RECP LP Contact Mating Area Plating Material: Gold (Au) Contact Type: Socket Wire Contact Termination Area Plating Material: Gold over Nickel Wire Size: 24 – 20 AWG Operating Voltage: 250 VAC Gold (Au) Socket Gold over Nickel 24 – 20 AWG | Connector Contact | Part Number: 86016-1 | Internal Number: 86016-1 | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 860161