Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 42815-0012

Signal and Industrial Connectors; MOLEX; 42815-0012; Straight; US; Crimp; 1
$ 1.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 42815-0012.

Sager Electronics

Datasheet2 pages6 years ago
Datasheet2 pages13 years ago

Upverter

Master Electronics

Farnell

element14 APAC

Inventory History

3 month trend:
-12.55%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2003-02-10
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

TE Connectivity170366-1
Connector Accessory, 0.059in Min Cable Dia, 0.134in Max Cable Dia, Contact, Brass
TE Connectivity171639-1
Connector Accessory, 0.079in Min Cable Dia, 0.126in Max Cable Dia, Contact, Brass
TE Connectivity66504-9
D Sub Contact, HDP-20 Series Connectors, Socket (Female), Brass, Gold Plated Contacts, 20 AWG
MOLEX 39-00-0039Contact, Mini-Fit Jr., 5556 Series, Socket, 24 AWG, 18 AWG, Crimp, Brass
MOLEX 02-09-1104Contact, Standard .093" Series, Socket, 20 AWG, 14 AWG, Crimp, Brass
Rectangular Power Connector, 10 Contact(s), Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of Molex 42815-0012 provided by its distributors.

Signal and Industrial Connectors; MOLEX; 42815-0012; Straight; US; Crimp; 1
Crimp socket, reel Cable ø: 5.3 mm Cross-section AWG: 12...10 AWG Connection principle: Wire-Board / Wire-Wire Gender of contacts: Female Series: Mini-Fit Sr
CRIMP, RECEPTACLE, 12-10AWG, REEL; Series:Mini-Fit Sr, 42815; Contact Plating:Gold; Contact Material:High Performance Alloy; Contact Gender:Socket; Contact Type:Power; Contact Termination:Crimp; Wire Size AWG Min:12AWG; Wire Size AWG Max:10AWG; Connector Type:Contact, Crimp; Current Rating:50A; For Use With:Mini-Fit Sr Connectors

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0428150012
  • 42-815-0012
  • 428-15-0012
  • 42815-0012.
  • 42815-0012..
  • 428150012
  • 428150012.