Molex 41791-0853

KK 396 Header, Vertical, Friction Lock, 6 Circuits, 0.76µm Gold (Au) Selective Plating
$ 1.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 41791-0853.

IHS

Datasheet13 pages7 years ago

Molex

JRH Electronics

Farnell

element14 APAC

Inventory History

3 month trend:
-13.54%

CAD Models

Download Molex 41791-0853 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Introduction Date2007-06-08
Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 22 hours ago)

Related Parts

KK 396 Breakaway Header, Right-Angle with Friction Lock, 6 Circuits, Gold (Au) Plating
SPOX™ and KK® 396 Wire-to-Board Header, Vertical, with Friction Lock, 6 Circuits
KK 396 Header Vertical Friction Lock with Press-fit Plastic Peg PCB 6 Circuits Tin Plating
TE Connectivity / AMP826539-5
Conn Unshrouded Header HDR 5 POS 3.96mm Solder ST Top Entry Thru-Hole Box
TE Connectivity280611-1
PCB HEADER, 3.96MM, 6 WAY 1 ROW STRAIGHT, SOLDER, AMPMODU MOD I SERIES
Headers & Wire Housings Classic PCB Header Strips, 0.100 pitch

Descriptions

Descriptions of Molex 41791-0853 provided by its distributors.

KK 396 Header, Vertical, Friction Lock, 6 Circuits, 0.76µm Gold (Au) Selective Plating
Pin Header, 6 Contacts, 1 Row, 3.96mm, Gold, 7A, Straight, Partially Shrouded, Brass, Wire-to-Board
Conn Wire to Board HDR 6 POS 3.96mm Solder ST Top Entry Thru-Hole Bag
Headers & Wire Housings KK 156 Hdr Assy FrLk 06 Ckt 30 SGold
Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Locking, White Insulator, Receptacle
6pin 3.96mm 1 Friction Lock,Header 7A 760nm gold Through hole mounting 10.0076mm(width)*10.01mm(height)
CONNECTOR, HEADER, 6POS, 1ROW, 3.96MM;
.156 K.K. Connectors 6CKT VERT HDR FRICITON LOCK
CONNECTOR, HEADER, 6POS, 1ROW, 3.96MM; Pitch Spacing: 3.96mm; No. of Contacts: 6Contacts; Gender: Header; Product Range: KK 396 41791 Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Gold Pla

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 041791-0853
  • 0417910853
  • 41791-0853.
  • 417910853