Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 39880-0540

5.08mm Pitch Beau Eurostyle Low Profile, Two Level Terminal Block, Modular, 40 Circuits
$ 12.527
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 39880-0540.

Molex

Datasheet1 page13 years ago
Technical Drawing0 pages0 years ago

IHS

Master Electronics

RS (Formerly Allied Electronics)

Arrow Electronics

Inventory History

3 month trend:
-7.00%

CAD Models

Download Molex 39880-0540 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Symbol
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMX
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2007-06-08
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

TE Connectivity1776260-2
Conn Terminal Block RCP 2 POS 5.08mm Solder ST Thru-Hole 10A/Contact
Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s),
TE Connectivity1776493-2
Conn Terminal Block 2 POS Solder ST Thru-Hole 10A/Contact
Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s)
Pluggable Terminal Block, 6 Positions, 5.08mm, 24 AWG to 12 AWG, Screw, 10A, 300 V
TE Connectivity1776038-6
Strip Terminal Block, 15A, 2mm2, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of Molex 39880-0540 provided by its distributors.

5.08mm Pitch Beau Eurostyle Low Profile, Two Level Terminal Block, Modular, 40 Circuits
Conn Eurostyle Block 40 POS 5.08mm Solder ST Thru-Hole 13.5A/Contact Eurostyle™
Fixed Terminal Blocks DUAL LEVEL 5.08 40 A AL LEVEL 5.08 40 ASY
DUAL LEVEL 5.08 40 ASY | Molex Incorporated 39880-0540
TERM BLK 20P SIDE ENT 5.08MM PCB

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0398800540
  • 398800540
  • MX-PSB200D5-0N