TE Connectivity 1776491-4

Conn Terminal Block RCP 4 POS 5mm Solder ST Thru-Hole 10A/Contact
$ 0.841
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1776491-4.

IHS

Datasheet1 page17 years ago

Master Electronics

TE Connectivity

element14 APAC

Electro Sonic

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2009-08-10
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2017-12-08
LTD Date2017-12-15

Related Parts

Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s)
TE Connectivity796644-4
4 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197 (5.00mm) 90
Pin Header, 4 Contacts, 1 Row, 5 mm, Straight, 39521 Series, Shrouded, Wire-to-Board, 15 A
Pin Header, 3 Contacts, 1 Row, 5 mm, Right Angle, 39522 Series, Shrouded, Wire-to-Board, 15 A
On Shore TechnologyEDSTL130/04
Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)
Weidmuller1793810000
Barrier Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of TE Connectivity 1776491-4 provided by its distributors.

Conn Terminal Block RCP 4 POS 5mm Solder ST Thru-Hole 10A/Contact
Barrier Strip Terminal Block, 10A, 2mm2
BUCHANAN, TERMINAL BLOCK PCB 4 WAY 22-14AWG
Str Side Wire Entry, 5.0mm, HT, Blue
TERM BLK 4POS SIDE ENTRY 5MM PCB
TERMINAL BLOCK, 4WAY; Connector Type:Terminal Block, Eurostyle; Series:BUCHANAN; Connector Mounting:PCB; Pitch Spacing:5mm; No. of Contacts:4; Contact Plating:Tin; Contact Material:Brass; Approval Bodies:CSA / UL; Colour:Blue; Connector Mounting Orientation:PC Board; Connector Type:Terminal Block, PCB; Contact Current Rating:10A; Contact Material:Brass; Contact Plating:Tin; Current Rating:10A; Housing Type:Nylon NY-FR15; Lead Spacing:5mm; Mounting Type:PC Board; No. of Positions:4; No. of Ways:4; Screw Material:Steel; Terminal Type:Screw; Voltage Rating V AC:200V; Wire Area Size Max:2.08mm²; Wire Size:14AWG; Wire Size AWG Max:22AWG; Wire Size AWG Min:14AWG; Wire Size Range (AWG):22-14

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty