Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 39504-0002

Conn Eurostyle Block F 2 POS 3.5mm Screw RA Cable Mount 8A/Contact Eurostyle™
$ 0.469
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 39504-0002.

Molex

Datasheet1 page13 years ago
Technical Drawing2 pages16 years ago
Datasheet2 pages17 years ago

element14 APAC

Master Electronics

Electro Sonic

Newark

Inventory History

3 month trend:
+28.48%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2007-01-04
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Pluggable Terminal Block, 2 Positions, 3.5mm, 30 AWG to 16 AWG, 1.5mm2, Screw, 8A, 300 V
Pluggable Terminal Block, 2 Positions, 3.5mm, 30 AWG to 16 AWG, 1.31mm2, Screw, 8A, 300 V
Conn Eurostyle Block F 2 POS 3.5mm Screw ST Cable Mount 8A/Contact Eurostyle™
TE Connectivity284506-2
Conn Terminal Block F 2 POS 3.5mm Screw RA Cable Mount 11A/Contact
Phoenix Contact1984316
Conn Terminal Block Terminal Block PL 2 POS 3.5mm RA Cable Mount 8A Cardboard
TE Connectivity284512-2
TERMINAL BLOCK, R/A HDR, 2POS, 3.5mm; Ge; Gender:Header; Pitch Spacing:3.5mm; No. of Positions:2Positions;

Descriptions

Descriptions of Molex 39504-0002 provided by its distributors.

Conn Eurostyle Block F 2 POS 3.5mm Screw RA Cable Mount 8A/Contact Eurostyle™
Strip Terminal Block, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
Mounting Type = Cable Mount / Gender = Plug / Pitch mm = 3.5 / Poles = 2 / Current Rating A = 8 / Voltage Rating V = 300 / Standards Met = REACH / Standards Met = RoHS / Standards Met = UL Listed / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Orientation = Right Angle / Wire Connection Method = Screw / Wire Size AWG Max. AWG = 16 / Wire Size AWG Min. AWG = 30 / Wire Size mm2 Max. mm² = 1.31 / Wire Size mm2 Min. mm² = 0.05 / Series = 39504

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0395040002
  • 39504-0002.
  • 395040002