Molex 39500-0503

Conn Eurostyle Block F 3 POS 3.5mm Screw RA Cable Mount 8A/Contact Eurostyle™
$ 0.97
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 39500-0503.

Molex

Datasheet1 page6 years ago
Technical Drawing0 pages0 years ago

IHS

JRH Electronics

Master Electronics

Arrow Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.97
$ 0.653
Stock
161,880
79,949
Authorized Distributors
4
6
Gender
-
-
Pitch
3.5052 mm
3.5052 mm
Number of Positions
3
3
Number of Rows
1
1
Mount
Cable, Free Hanging
Cable, Free Hanging
Contact Plating
Gold
Tin
Housing Material
-
-

Supply Chain

Country of OriginIE
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2007-06-07
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Phoenix Contact1984329
Conn PC Terminal Block F 3 POS 3.5mm Screw Cable Mount 8A
Pluggable Terminal Block, 3 Positions, 3.5mm, 30 AWG to 16 AWG, 1.31mm2, Screw, 8A, 300 V
Pluggable Terminal Block, 3 Ways, 3.5mm, 30 AWG to 16 AWG, 1.31mm2, Screw, 8A, 300 V
3.50mm Pitch Eurostyle Vertical Plug, with Retention Screws, Rear Wire Entry, 3 Circuits
Weidmuller1604480000
Weidmüller OMNIMATE Signal - series BL/SL 3.50 SL 3.50/03/180G 3.2SN OR BX - 1604480000
Weidmuller1605080000
Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of Molex 39500-0503 provided by its distributors.

Conn Eurostyle Block F 3 POS 3.5mm Screw RA Cable Mount 8A/Contact Eurostyle™
3.50mm Pitch Eurostyle Horizontal Plug, Gold (Au) Plated, Black, 3 Circuits
Barrier Strip Terminal Block, 8A, 1.5mm2
Pluggable Terminal Blocks 3.5MM EURO PLUG RA BLK AU 3CKT
Cross Referenced to MOLEX - Part MOL39500-0503
TERM BLOCK PLUG 3POS STR 3.5MM
3.50mm Pitch Eurostyle Horizonta
TB, PLUGGABLE, 3P, 8A/300V, 30-16AWG;

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0395000503
  • 395000503