Molex 39-53-2085

39-53-2085 Molex FFC & FPC Connectors 8CKT VERT THRUHOLE datasheet, inventory, & pricing.
$ 0.609
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 39-53-2085.

Sager Electronics

Datasheet2 pages8 years ago

_legacy Avnet

HQonline

Molex

Master Electronics

Inventory History

3 month trend:
-27.52%

CAD Models

Download Molex 39-53-2085 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJP
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-05-03
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

FFC/FPC Connector, Through-Hole, Right-Angle, ZIF, Top Contact Style, 6 Circuits
FFC and FPC Connectors; MOLEX; 52207-0833; Silver, Tin; Surface Mount; 1 A; 8
Amphenol Communications SolutionsSFW8R-1STE1LF
Conn FFC/FPCConnector SKT 8 POS 1mm Solder RA SMD Automotive T/R
Amphenol Communications SolutionsSFW8R-2STE1LF
FFC / FPC Board Connector, 1 mm, 8 Contacts, Receptacle, FCI SFW-R Series, Surface Mount Straight
Amphenol Communications SolutionsSFW8S-2STE1LF
1.00mm Flex Connector, SFW Straight series, 8 Position, Top Entry Surface Mount, ZIF
Non- ZIF connector for FFC/FPC; pitch 1.00mm; 8-contacts; SMD; top entry

Descriptions

Descriptions of Molex 39-53-2085 provided by its distributors.

39-53-2085 Molex FFC & FPC Connectors 8CKT VERT THRUHOLE datasheet, inventory, & pricing.
FFC / FPC Board Connector, 8 Contacts, 1 Row, 1.25mm, Tin-Bismuth Plated, THT, Straight, 0.3mm
FFC/FPC Connector, 8 Contact(s), 1 Row(s), Female, Straight, 0.049 inch Pitch, Solder Terminal, Locking, Natural Insulator
FFC/FPC Connector, Through-Hole, Vertical, ZIF, 8 Circuits
FFC/FPC THROUGH HOLE SER 1.25MM PITCH 8WAY STRAIGHT FEMALE FPC CONN, ZIF CONTACT
Conn FFC/FPC Connector SKT 8 POS 1.25mm Solder ST Thru-Hole Frame
Molex Easy-On FPC Connector, 1.25mm Pitch, 8-Pin Receptacle, Single Row, TH, Solder
CONN, FFC/FPC, RCPT, 8POS, 1ROW, 1.25MM; Pitch Spacing:1.25mm; No. of Contacts:8Contacts; Gender:Receptacle; Product Range:Easy-On 5597 Series; Contact Termination Type:Through Hole; Contact Position:-; No. of Rows:1 Row
Poles = 8 / Pitch mm = 1.25 / Mounting Type = Through Hole / Housing Material = Polybutylene Terephthalate (PBT) / Contact Material = Phosphor Bronze / Contact Material = Tin-Plated / Orientation = Straight / Combustibility Class = UL 94 V-0 / Rated Current A = 1 / Rated Voltage V = 200 / Temperature Min. °C = -20 / Temperature Max. °C = 85 / Series = 5597

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0039532085
  • 039532085
  • 39532085
  • 5597-08CPB7F