Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 39-30-3032

3pin 4.2mm 1 Header,Locking Ramp 13A 2.54μm tin Through hole mounting 23.8mm*5.4102mm*13.55mm
$ 0.787
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 39-30-3032.

IHS

Datasheet1 page8 years ago

_legacy Avnet

Molex

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+25.53%

CAD Models

Download Molex 39-30-3032 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.787
$ 0.833
$ 0.833
Stock
74,546
3,351
3,351
Authorized Distributors
6
3
3
Gender
Male
Male
Male
Pitch
4.2 mm
4.191 mm
4.191 mm
Number of Contacts
3
3
3
Number of Rows
1
1
1
Mount
Through Hole
Through Hole
Through Hole
Termination
Solder
Solder
Solder
Orientation
Right Angle
Right Angle
Right Angle
Contact Plating
Tin
Gold
Gold
Housing Material
Nylon
Nylon
Nylon
Contact Material
Brass
Brass
Brass

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1990-09-20
Lifecycle StatusProduction (Last Updated: 6 years ago)
LTB Date2015-07-10
LTD Date2015-09-11
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

TE Connectivity / AMP2029150-3
HEADER, RIGHT ANGLE, VAL-U-LOK, 3 POS, SINGLE ROW, UL94V-2, W/PEGS | TE Connectivity 2029150-3
Pin Header, 3 Contacts, 1 Row, 4.2mm, Tin, 9A, Straight, Shrouded, Brass, Wire-to-Board, THT
39-30-2030 Molex Headers & Wire Housings 3 CKT VERT HEADER datasheet, inventory, & pricing.
TE Connectivity2029054-3
Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, Plug
TE Connectivity2029113-3
Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, Plug
Conn Power HDR 3 POS 4.2mm Solder ST Thru-Hole 3 Terminal 1 Port Mini-Fit Jr™ Tray

Descriptions

Descriptions of Molex 39-30-3032 provided by its distributors.

3pin 4.2mm 1 Header,Locking Ramp 13A 2.54μm tin Through hole mounting 23.8mm*5.4102mm*13.55mm
Mini-Fit Jr. Header, Single Row, Right-Angle, with PCB Mounting Flanges, 3 Circuits, PA Polyamide Nylon 6/6, 94V-0, Tin (Sn) Plating
Pitch Spacing: 4.2mm; No. of Contacts: 3Contacts; Gender: Header; Product Range: Mini-Fit Jr. 5569 Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Tin Plated Contacts; Cont

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0039303032
  • 039303032
  • 393-03032
  • 39303032
  • 5569-03A3-210