Molex 39302035

Conn Power HDR 3 POS 4.2mm Solder ST Thru-Hole 3 Terminal 1 Port Mini-Fit Jr™ Tray
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 39302035.

IHS

Datasheet1 page10 years ago

Molex

Master Electronics

Farnell

element14 APAC

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2010-04-22
Lifecycle StatusObsolete (Last Updated: 6 years ago)
LTB Date2014-01-22
LTD Date2014-02-22
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 years ago)

Related Parts

Pin Header, 3 Contacts, 1 Row, 4.2mm, Tin, 9A, Straight, Shrouded, Brass, Wire-to-Board, THT
39-30-2030 Molex Headers & Wire Housings 3 CKT VERT HEADER datasheet, inventory, & pricing.
39-30-2031 Molex Headers & Wire Housings 3 CKT VERT HEADER datasheet, inventory, & pricing.
TE Connectivity1-521382-3
Conn Positive Lock Connector HDR 3 POS 10mm Solder ST Thru-Hole Loose Piece
TE Connectivity1-1123723-3
Pin Header, Wire-to-Board, 3.96 mm, 1 Rows, 3 Contacts, Through Hole Straight, Economy Power
TE Connectivity1-1318301-3
Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal, Plug

Descriptions

Descriptions of Molex 39302035 provided by its distributors.

Conn Power HDR 3 POS 4.2mm Solder ST Thru-Hole 3 Terminal 1 Port Mini-Fit Jr™ Tray
Mini-Fit® Jr. Header, Dual Row, Vertical, with Snap-in Plastic Peg PCB Lock, 3 Circuits, PA Polyamide Nylon 6/6, UL 94V-2, Tin (Sn) Plating, with Drain Holes
PC Board Header; Connector Type:Wire-to-Board; Gender:Header; No. of Contacts:3; Contact Termination:Through Hole; Contact Material:Brass; Series:5566; Contact Plating:Tin; Color:Natural; Connector Mounting:PC Board ;RoHS Compliant: Yes
PLUG & SOCKET CONN, HEADER, 3POS, 4.2MM;; PLUG & SOCKET CONN, HEADER, 3POS, 4.2MM; Series:Mini-Fit Jr; Pitch Spacing:4.2mm; Contact Termination:Through Hole Vertical; No. of Contacts:3; No. of Rows:1; Connector Mounting:PCB; Gender:Header; Contact Material:Brass
HEADER, MINI-FIT, SIL, 3WAY; Connector Type:Rectangular; Gender:Plug; Ways, No. of:3; Contact Material:Brass; Series:MicroFit; Contact Plating:Tin; Connector Insert Type:Male; Contact Style:Pin; Mounting Type:PCB; Approval Bodies:UL, CSA; Contact Resistance:10mohm; Current Rating:8A; Flammability Rating:UL94V-2; Material:Clear nylon; Max Operating Temperature:105°C; Min Temperature Operating:-40°C; No. of Mating Cycles:30; No. of Poles:3; Voltage Rating, AC:600V; Voltage, Working:600V; Dielectric Strength:1500V/m; Pitch:4.2mm

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0039302035
  • 039302035
  • 39-30-2035