Molex 39-29-9065

Conn Wire to Board HDR 6Power POS 4.2mm Solder ST Top Entry Thru-Hole Mini-Fit Jr. Tray
$ 2.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 39-29-9065.

Sager Electronics

Datasheet4 pages7 years ago

Molex

JRH Electronics

Newark

Electro Sonic

Inventory History

3 month trend:
-31.85%

CAD Models

Download Molex 39-29-9065 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.24
$ 0.475
$ 0.475
Stock
54,943
307,682
307,682
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
4.191 mm
4.191 mm
4.191 mm
Number of Contacts
6
6
6
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Termination
Through Hole
Through Hole
Through Hole
Orientation
Vertical
Vertical
Vertical
Contact Plating
Gold, Tin
Tin
Tin
Housing Material
Nylon
Nylon
Nylon
Contact Material
Brass
Tin
Tin

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-06-08
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Header, 6-Pin, 4.2mm Pitch, Locking Ramp, 13A, Gold Plated, TH, 23.8mm × 10.0076mm × 19.4mm
Pin Header, 6 Contacts, 2 Rows, 4.2mm, Tin, 8A, Right Angle, Partially Shrouded, Brass, THT RA
Pin Header, 6 Contacts, 2 Rows, 4.2mm, Tin, 13A, Straight, Shrouded, Brass, THT, Polyamide 6.6
Conn Unshrouded Header HDR 6 POS 5.08mm Solder RA Side Entry Thru-Hole Bulk
Conn Unshrouded Header HDR 6 POS 5.08mm Solder ST Top Entry Thru-Hole Bulk
Conn Unshrouded Header HDR 6 POS 5.08mm Solder ST Top Entry Thru-Hole Bulk

Descriptions

Descriptions of Molex 39-29-9065 provided by its distributors.

Conn Wire to Board HDR 6Power POS 4.2mm Solder ST Top Entry Thru-Hole Mini-Fit Jr. Tray
6Pin 4.2mm 2-4.2mm Header Locking Ramp 9A 760nm Gold TH 13.3mm H
Header Connector, pcb Mount, plug,6 Contac; |Molex 39-29-9065
Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 6 Circuits, with Snap-in Plastic Peg PCB Lock, Gold, Natural
Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Plug
Mini-Fit Jr. Connectors MINI-FIT JR. HEADER
Headers & Wire Housings MINI-FIT JR HDR 06P VT 94V-2
Pin and Socket Header PCB - Vertical 6P
CONNECTOR, HEADER, 6POS, 2ROW, 4.2MM;
Cross Referenced to MOLEX - Part MOL39-29-9065
MOLEX 39-29-9065 A-5566-06A2GS

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0039299065
  • 039299065
  • 39-29-9065.
  • 39299065
  • 5566-06A2GS