Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 15-24-6061

Pin Header, 6 Contacts, 2 Rows, 4.2mm, Tin, 13A, Straight, Shrouded, Brass, THT, Polyamide 6.6
$ 1.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 15-24-6061.

Farnell

Datasheet8 pages6 years ago

Molex

IHS

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+95.28%

CAD Models

Download Molex 15-24-6061 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2010-01-04
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Pin Header, 6 Contacts, 2 Rows, 4.2mm, Tin, 8A, Right Angle, Partially Shrouded, Brass, THT RA
4.20mm Pitch Mini-Fit Header Dual Row 90° 6 Circuits PA Polyamide (Nylon) 6/6 94V-2 White
Conn Wire to Board HDR 6Power POS 4.2mm Solder ST Top Entry Thru-Hole Mini-Fit® HCS Tray
Conn Unshrouded Header HDR 6 POS 5.08mm Solder ST Top Entry Thru-Hole Bulk
Conn Unshrouded Header HDR 6 POS 5.08mm Solder RA Side Entry Thru-Hole Bulk
Conn Unshrouded Header HDR 6 POS 5.08mm Solder ST Top Entry Thru-Hole Bulk

Descriptions

Descriptions of Molex 15-24-6061 provided by its distributors.

Pin Header, 6 Contacts, 2 Rows, 4.2mm, Tin, 13A, Straight, Shrouded, Brass, THT, Polyamide 6.6
Conn Wire to Board HDR 6 POS 4.2mm Solder ST Thru-Hole 6 Terminal 1 Port BMI Tray
Wtb Connector, Header, 6Pos, 2Row, 4.2Mm; |Molex 15-24-6061
Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal
Headers & Wire Housings MINI-FIT BMI HDR 06P VT 94V-2
6pin 4.2mm 2 4.2mm Header,Latch Holder 13A 2.54μm tin Through hole mounting 21.59mm(Length)*14.986mm(width)
HEADERS, MINI-FIT BMI VERTI HDR ASSY V-2 6CKT
Mini-Fit® BMI Header, 4.20mm Pitch, Dual Row, Vertical, with Snap-in Plastic Peg PCB Lock, 6 Circuits, PA Polyamide Nylon 6/6, UL 94V-2, Tin (Sn) Plating, without Drain Holes
CONN, PCB HDR, 6POS, 2ROW, 4.2MM, THT; Pitch Spacing: 4.2mm; No. of Contacts: 6Contacts; Gender: Header; Product Range: Mini-Fit BMI 42440 Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Tin

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0015246061
  • 015246061
  • 1524-6061
  • 15246061
  • A-42440-0611