Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 39-29-9047

Pin Header, 4 Contacts, 2 Rows, 4.2mm, Tin, 9A, Straight, Shrouded, Brass, Wire-to-Board, THT
$ 0.537
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 39-29-9047.

IHS

Datasheet4 pages7 years ago

Factory Futures

Molex

Arrow Electronics

Master Electronics

Inventory History

3 month trend:
-35.05%

CAD Models

Download Molex 39-29-9047 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.537
$ 0.373
$ 0.373
Stock
93,734
624,467
624,467
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
4.191 mm
4.191 mm
4.191 mm
Number of Contacts
4
4
4
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Termination
Through Hole
Through Hole
Through Hole
Orientation
Vertical
Vertical
Vertical
Contact Plating
Tin
Tin
Tin
Housing Material
Nylon
Nylon
Nylon
Contact Material
Brass
Brass
Brass

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-06-08
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Pin Header, 4 Contacts, 2 Rows, 4.2mm, Tin, 9A, Straight, Shrouded, Brass, Wire-to-Board, THT
Molex 4.2mm Pitch 4-Pin Dual Row Header Wire-to-Board Connector Mini-Fit Jr. Right Angle TH
Molex 39-29-5046 Headers & Wire Housings, N.M.Fit Header Hsg A .Fit Header Hsg Assembly, ,
Amphenol Communications Solutions10127819-04211LF
10127819-04211LF-MINITEK PWR4.2 RA HEADER | Amphenol FCI (Amphenol CS) 1012781904211LF
Amphenol Communications Solutions10127820-0422LF
Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Plug
Amphenol Communications Solutions10127720-041LF
Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Plug

Descriptions

Descriptions of Molex 39-29-9047 provided by its distributors.

Pin Header, 4 Contacts, 2 Rows, 4.2mm, Tin, 9A, Straight, Shrouded, Brass, Wire-to-Board, THT
Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 4 Circuits, with Snap-in Plastic Peg PCB Lock, Tin, Natural
Conn Power HDR 4 POS 4.2mm Solder ST Thru-Hole 4 Terminal 1 Port Mini-Fit Jr™ Frame
Connector Power HDR 4 Position 4.2mm Solder Right Angle Through Hole 4 Terminal
Connector, Header, 4Pos, 2Row, 4.2Mm; |Molex 39-29-9047
Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Plug
Mini-Fit Jr. Connectors 4 CKT VERT HEADER
Pin and Socket Header PCB - Vertical 4P
Headers & Wire Housings MINI-FIT JR HDR 04P 94V-0 SN
Plugin,P=4.2mm Wire To Board Connector ROHS
4pin 4.2mm 2 4.2mm Header,Locking Ramp 9A 900nm tin Through hole mounting 16.5862mm(Length)*9.652mm(width)
Cross Referenced to MOLEX - Part MOL39-29-9047
CONN, PCB HDR, 4POS, 2ROW, 4.2MM, THT;
SMD Pre-ordered Connectors RoHS
CONN, PCB HDR, 4POS, 2ROW, 4.2MM, THT; Pitch Spacing:4.2mm; No. of Contacts:4Contacts; Gender:Header; Product Range:Mini-Fit Jr. 5566 Series; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Plating:Tin

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0039299047
  • 039299047
  • 39-29-9047.
  • 39299047
  • A-5566-04A2-210