Molex 39-29-5123

12-Pin 4.2mm 2 4.2mm Header, Locking Ramp, 13A, Gold Plated, TH, 36.3982mm L × 10.0076mm W
$ 3.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 39-29-5123.

Newark

Datasheet2 pages9 years ago
Datasheet2 pages9 years ago
Datasheet2 pages12 years ago
Datasheet1 page24 years ago

_legacy Avnet

Molex

Factory Futures

Master Electronics

Inventory History

3 month trend:
-0.09%

CAD Models

Download Molex 39-29-5123 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2009-01-13
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Conn Wire to Board HDR 12Power POS 4.2mm Solder RA Side Entry Thru-Hole Mini-Fit Jr Bag
12-Pin Header 4.2mm Pitch 2-Row Locking Ramp 13A 760nm Gold Natural TH 12.8mm H
Connector Wire to Board Header 12 Position 4.2mm Solder Right Angle Thru-Hole Bag
TE Connectivity1-1586585-2
Header,Latch Holder 2 12pin Male Pin Through hole mounting 34.2mm(Length)*15.01mm(height)
TE Connectivity1-1586041-0
Header, 10-Pin, 4.2mm Pitch, Locking Ramp, 9A, Tin Plated, TH, 22.2mm × 12.99972mm × 19.6mm
TE Connectivity1-1586041-4
Plug & Socket Connector, Header, 14 Posi; |Te Connectivity Amp 1-1586041-4
Conn Power HDR 12 POS 4.2mm Solder RA Thru-Hole 12 Terminal 1 Port Mini-Fit Jr™ Frame

Descriptions

Descriptions of Molex 39-29-5123 provided by its distributors.

12-Pin 4.2mm 2 4.2mm Header, Locking Ramp, 13A, Gold Plated, TH, 36.3982mm L × 10.0076mm W
Mini-Fit Jr. Header, Dual Row, Right-Angle, with PCB Mounting Flange, 12 Circuits, PA Polyamide Nylon 6/6 94V-2, Gold (Au) Plating
CONN, R/A PCB HDR, 12POS/2ROW, 4.2MM/THT; Pitch Spacing:4.2mm; No. of Contacts:12Contacts; Gender:Header; Product Range:Mini-Fit Jr. 5569 Series; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Plating:

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0039295123
  • 039295123
  • 39-29-5123..
  • 39295123
  • 5569-12AG1