Molex 39-29-4089

Header, Locking Ramp 8-Pin 4.2mm 2 4.2mm 13A Gold TH 28mm × 10.0076mm × 19.4mm
$ 2.93
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 39-29-4089.

IHS

Datasheet2 pages8 years ago

Molex

element14

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-19.91%

CAD Models

Download Molex 39-29-4089 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.93
$ 1.301
Stock
6,370
1,069,956
Authorized Distributors
6
6
Gender
Male
Male
Pitch
4.2 mm
4.2 mm
Number of Contacts
8
8
Number of Rows
2
2
Mount
Through Hole
Through Hole
Termination
Through Hole
Through Hole
Orientation
Right Angle
Right Angle
Contact Plating
Gold, Tin
Tin
Housing Material
Nylon
Nylon
Contact Material
Gold, Nickel, Tin
Nickel, Tin

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2009-01-13
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Connector Wire to Board Header 8 Position 4.2mm Solder Right Angle Thru-Hole Tray
Header,Locking Ramp 4.2mm 2 8pin 13A 760nm gold Through hole mounting 18mm*9.652mm*19.94mm
Connector Wire to Board Header 8 Position 4.2mm Solder Right Angle Thru-Hole Tray
TE Connectivity1586041-8
Board Connector, 8 Contact(S), 2 Row(S), Male, Right Angle, 0.165 Inch Pitch, Solder Terminal,

Descriptions

Descriptions of Molex 39-29-4089 provided by its distributors.

Header, Locking Ramp 8-Pin 4.2mm 2 4.2mm 13A Gold TH 28mm × 10.0076mm × 19.4mm
Mini-Fit Jr. Header, Dual Row, Right-Angle, with PCB Mounting Flange, 8 Circuits, PA Polyamide Nylon 6/6 94V-0, Gold (Au) Plating
CONNECTOR, HEADER, 8POS, 2ROW, 4.2MM; Pitch Spacing: 4.2mm; No. of Contacts: 8Contacts; Gender: Header; Product Range: Mini-Fit Jr. 5569 Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Gold

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0039294089
  • 039294089
  • 39294089
  • 5569-08AG1-210