Molex 39-03-6120

Rectangular Power Connector, 12 Contact(s), Male and Female, Crimp Terminal, Plug
$ 0.561
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 39-03-6120.

Molex

Technical Drawing1 page13 years ago
Datasheet2 pages13 years ago
Datasheet1 page22 years ago
Technical Drawing0 pages0 years ago

Master Electronics

Inventory History

3 month trend:
-6.20%

Supply Chain

Country of OriginJP
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-05-16
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Rectangular Power Connector, 15 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 15 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 12 Contact(s), Male and Female, Crimp Terminal, Plug
TE Connectivity1-480706-0
Rectangular Power Connector, 9 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity770108-1
Connector Housing; Gender:Male; No. Of C |Te Connectivity Amp 770108-1
TE Connectivity1-480274-0
Connector, Soft Shell; Commercial MATE-N-LOK; 9; Nylon; 0.084; Plug; 13 A

Descriptions

Descriptions of Molex 39-03-6120 provided by its distributors.

Rectangular Power Connector, 12 Contact(s), Male and Female, Crimp Terminal, Plug
Connector Housing, Plug, 12 Contacts, 3 Rows, 6.7 mm, Panel Mount, 3191 Series, Nylon, Natural
STANDARD .093" SERIES 6.7MM PITCH 12 WAY 3 ROW MALE STRAIGHT PCB HOUSING 3191
Conn Housing PL 12 POS 6.7mmCrimp ST Panel Mount Natural Bag
2.36mm Diameter Standard .093" Pin and Socket Plug Housing with Positive Latch, UL 94V-2, Panel Mount, 12 Circuits
Locking Ramp,Plug 3 12pin Male or Female Crimping Natural color snap-in mounting,snap fit,panel mount
Pin&Socket Connectors 2.36MM PLUG HOUSING 12CKT
CONNECTOR HOUSING, PLUG, 12POS;
CONN HOUSING, PLUG, 12POS, 6.7MM; Product Range:Standard .093" 3191 Series; Gender:Plug; No. of Positions:12Ways; Pitch Spacing:6.7mm; For Use With:Molex 1189/1190/1380/1381/1433/1434/1973/2151/2273/2870/2605/2606/2871/4

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0039036120
  • 039036120
  • 39036120