TE Connectivity 1-480274-0

Connector, Soft Shell; Commercial MATE-N-LOK; 9; Nylon; 0.084; Plug; 13 A
$ 0.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-480274-0.

IHS

Datasheet6 pages2 years ago
Datasheet6 pages2 years ago

Electro Sonic

TE Connectivity

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+2.83%

CAD Models

Download TE Connectivity 1-480274-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity1-480706-0
Rectangular Power Connector, 9 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity770108-1
Connector Housing; Gender:Male; No. Of C |Te Connectivity Amp 770108-1
TE Connectivity1-480672-0
Connector Housing, 0.140 MATE-N-LOK Series, Plug, 9 Ways, 6.1 mm, 0.140 MATE-N-LOK Connectors
Rectangular Power Connector, 9 Contact(s), Male and Female, Crimp Terminal, Plug
Rectangular Power Connector, 9 Contact(s), Male and Female, Solder Terminal, Plug
Rectangular Power Connector, 9 Contact(s), Male and Female, Crimp Terminal, Plug

Descriptions

Descriptions of TE Connectivity 1-480274-0 provided by its distributors.

Connector, Soft Shell; Commercial MATE-N-LOK; 9; Nylon; 0.084; Plug; 13 A
Commercial MATE-N-LOK 9 Position Latch Lock Male Pin Crimp Plug Housing
Combination Line Connector, 9 Contact(s), Female, Crimp Terminal, Plug
-55℃~+105℃ 5.1mm 6.09mm Housings (Wire To Board / Wire To Wire ) ROHS
Plug And Socket Connector Housing; |Te Connectivity Amp 1-480274-0
Conn Housing PL 9 POS 5.13mm ST Panel Mount Automotive Package
Latch Lock,Plug 3 9pin Female Socket Crimping Natural color snap-in mounting,snap fit,panel mount
.200 Centerline, 250 V, 13 A max.
Pin&Socket Connectors SOCKET PANEL 9 CRKTS
Crimping Terminal Rubber Shell
CONN HOUSING, PLUG, 9POS, 5.13MM;
Product Range:Commercial MATE-N-LOK Series; Gender:Plug; No. of Positions:9Ways; Pitch Spacing:5.13mm; For Use With:Commercial MATE-N-LOK Connectors; SVHC:No SVHC (15-Jan-2018); Approval Bodies:CSA, UL;
09P CMNL PLUG HSG P/M NATL Number of Positions: 9 Connector & Housing Type: Plug Connector Product Type: Housing Termination Method to Wire & Cable: Crimp Connector System: Wire-to-Panel Wire-to-Wire Ampseal Header | 9 Plug Housing Crimp | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 14802740