Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 39-03-6040

Rectangular Power Connector, 4 Contact(s), Male and Female, Crimp Terminal, Plug

$ 0.235
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 39-03-6040.

Molex

Datasheet2 pages13 years ago
Technical Drawing1 page13 years ago
Datasheet1 page19 years ago

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-39.74%

Supply Chain

Country of OriginJP
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-05-08
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Rectangular Power Connector, 4 Contact(s), Male and Female, Crimp Terminal, Plug
Rectangular Power Connector, 3 Contact(s), Male and Female, Crimp Terminal, Plug
TE Connectivity1-480702-0
Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Plug
Rectangular Power Connector, 4 Contact(s), Male and Female, Solder Terminal, Plug
TE Connectivity770078-1
Connector, Soft Shell; 250 VAC; 13 A (Max.); Plug; Nylon; Natural; 4; 0.093 in.
TE Connectivity1-480702-2
Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Plug

Descriptions

Descriptions of Molex 39-03-6040 provided by its distributors.

Rectangular Power Connector, 4 Contact(s), Male and Female, Crimp Terminal, Plug
Connector Housing, Plug, 4Pos, 6.7Mm; |Molex 39-03-6040
Molex 6.7mmpitch4pSingle row needle shell, STANDARD .093\"series, Straight
6.7mm 1x4P 4 1 P=6.7mm Housings (Wire To Board / Wire To Wire ) ROHS
6.7MM 4 WAY 1 ROW STRAIGHT MALE 4 WAY CONNECTOR
Pin & Socket Connectors 4CKT 2.36MM PLUG HOUSING 319104P
BEAU 2.36mm Diameter Standard .093'' Pin and Socket Pl
2.36mm Diameter Standard .093" Pin and Socket Plug Housing with Positive Latch, UL 94V-2, with Panel Mount, 4 Circuits
Cross Referenced to MOLEX - Part MOL39-03-6040
P&S Conn 4CKT PIN/SCKT HSG W/ PANEL MNT 2.36MM
Housing Rectangular Connectors Housings RoHS
Conn Housing PL 4 POS 6.7mm Crimp ST Bag
CONN HOUSING, PLUG, 4POS, 6.7MM, NATURAL;

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0039036040
  • 039036040
  • 39-03-6040 .
  • 3903-6040
  • 39036040