Descriptions of Molex 39-03-6030 provided by its distributors.
Rectangular Power Connector, 3 Contact(s), Male and Female, Crimp Terminal, Plug
Connector Housing, Plug, 3 Contacts, 1 Row, 6.7 mm, Panel Mount, 3191 Series, Nylon, Standard .093"
6.7MM 3 WAY 1 ROW STRAIGHT FREE HANGING MALE 3 WAY CONNECTOR
6.7mm 1x3P 3 1 P=6.7mm Housings (Wire To Board / Wire To Wire ) ROHS
Pin & Socket Connectors 3CKT 2.63MM PLUG HOUSING 319103P
2.36mm Diameter Standard .093" Pin and Socket Plug Housing with Positive Latch, UL 94V-2, with Panel Mount, 3 Circuits
Conn Housing PL 3 POS 6.7mm Crimp ST Panel Mount Bag
Avnet Japan
Cross Referenced to MOLEX - Part MOL39-03-6030
P&S Conn 3CKT PIN/SCKT HSG W/ PANEL MNT 2.36MM
Locking Ramp Plug 1 3-Pin Male/Female Crimp Natural Color Snap-In, Push-On, Panel Mount 21.8948mm × 13.1572mm × 13.15mm
CONN HOUSING, PLUG, 3POS, 6.7MM, NATURAL;
CONN HOUSING, PLUG, 3POS, 6.7MM, NATURAL; Product Range:Standard .093" 3191 Series; Gender:Plug; No. of Positions:3Ways; Pitch Spacing:6.7mm; For Use With:Molex 1189/1190/1380/1381/1433/1434/2605/2606/1973/2151/2273/2870