Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 39-01-2246

Rectangular Power Connector, 20 Contact(s), Male, Crimp Terminal, Plug
$ 1.433
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 39-01-2246.

element14 APAC

Datasheet2 pages8 years ago

Molex

Farnell

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
-7.95%

CAD Models

Download Molex 39-01-2246 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2015-07-21
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Rectangular Power Connector, 24 Contact(s), Male, Crimp Terminal, Plug
TE Connectivity2-794953-4
VAL-U-LOK Series 24 Position Locking Ramp Male Pin Crimp Plug Housing Connector
TE Connectivity2-1586018-4
VAL-U-LOK SERIES 4.2MM PITCH 24 WAY 2 ROW MALE STRAIGHT PCB CONNECTOR HOUSING
Rectangular Power Connector, 24 Contact(s), Male, Crimp Terminal, Plug
TE Connectivity2-1586037-4
24 Pos Power Connector, Wire-to-Board, 9A, 600V, Male, Through Hole
4.20mm Pitch Mini-Fit Header Dual Row 90° 24 Circuits PA Polyamide (Nylon) 6/6 94V-2 White

Descriptions

Descriptions of Molex 39-01-2246 provided by its distributors.

Rectangular Power Connector, 20 Contact(s), Male, Crimp Terminal, Plug
Mini-Fit Jr. Plug Housing, Dual Row, 24 Circuits, UL 94V-0, with Panel Mounting Ears, Natural
Molex Crimp terminal housing, 5559series, socket, 24road, white, nylon
MOLEX 39-01-2246 Mini-Fit Plug Hsg 24Ckt 210 Panel Mt
Mini-Fit Jr., Plug Housing, 24 Poles, 2 Rows, 4.2mm Pitch
Headers & Wire Housings MINI-FIT JR PLG 24P 94V-0 PNL
Conn Housing PL 24 POS 4.2mm Crimp ST Bulk
Avnet Japan
Rectangular Connectors Housings RoHS
CONN HOUSING, PLUG, 24POS, 4.2MM, NAT;
CONN PLUG HSG 24POS 4.20MM, 39012246
CONN HOUSING, PLUG, 24POS, 4.2MM, NAT; Product Range:Mini-Fit Jr. 5559 Series; Gender:Plug; No. of Positions:24Ways; Pitch Spacing:4.2mm; For Use With:Molex Mini-Fit Jr. 5558, 30490 & Mini-Fit Plus 46012 Series Pin Conta

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0039012246
  • 039012246
  • 39-01-2246.
  • 39-012-246
  • 3901-2246
  • 39012246
  • 5559-24P-210