Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 2-794953-4

VAL-U-LOK Series 24 Position Locking Ramp Male Pin Crimp Plug Housing Connector
$ 0.332
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-794953-4.

IHS

Datasheet5 pages2 years ago

Farnell

TE Connectivity

JRH Electronics

element14 APAC

Inventory History

3 month trend:
-0.46%

CAD Models

Download TE Connectivity 2-794953-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity2-1586018-4
VAL-U-LOK SERIES 4.2MM PITCH 24 WAY 2 ROW MALE STRAIGHT PCB CONNECTOR HOUSING
TE Connectivity1-794953-8
VAL-U-LOK SERIES 4.2MM PITCH 18 WAY 2 ROW MALE STRAIGHT PCB CONNECTOR HOUSING
TE Connectivity2-1586018-0
Conn Housing PL 20 POS 4.2mm Crimp ST Panel Mount Natural Bag

Descriptions

Descriptions of TE Connectivity 2-794953-4 provided by its distributors.

VAL-U-LOK Series 24 Position Locking Ramp Male Pin Crimp Plug Housing Connector
Conn Housing PL 24 POS 4.2mm Crimp ST Panel Mount Natural Bag
VAL-U-LOK SERIES 4.2MM PITCH 24 WAY 2 ROW MALE STRAIGHT PCB CONNECTOR HOUSING
Plug Housing, Panel Mount, 94V-2, 24Way; |Te Connectivity Amp 2-794953-4
Locking Ramp,Plug 2 24pin Sliding lock Male Pin Crimping Natural color snap-in mounting,snap fit,panel mount
24 Pos 4.2mm Crimp Wire Housing, Male, 600V, 9A
Headers & Wire Housings PANEL MOUNT PLUG 24P
PLUG HOUSING, PANEL MOUNT, 94V-2, 24WAY; Product Range: VAL-U-LOK Series; Gender: Plug; No. of Positions: 24Ways; Pitch Spacing: 4.2mm; For Use With: VAL-U-LOK Series Connector System; SVHC: No SVHC (12-Jan-2017); Approval Bod
24P PM PLUG VAL-U-LOKV2 Connector & Housing Type: Plug Connector Product Type: Housing Termination Method to Wire & Cable: Crimp Connector System: Wire-to-Wire Wire-to-Panel Contact Retention Within Housing: Without Plug Housing Crimp Wire-to-Wire | Standard Rectangular Connector | Part Number: 2-794953-4 | Internal Number: 2-794953-4 | TE Connectivity | VAL-U-LOK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty