Descriptions of Molex 39-00-0219 provided by its distributors.
Connector Accessory, 0.051in Min Cable Dia, 0.122in Max Cable Dia, Contact, Phosphor Bronze
Mini-Fit Male Crimp Terminal, 0.76µm Selective Gold (Au) Plated Phosphor Bronze, 24-18 AWG, Reel
Connector Contact Male 1 Position Crimp Straight Cable Mount Reel
Terminal, Pin, Wire to Wire Connector, Gold, Phosphor Bronze, Cable Mount, Straight, 5558 Series
Mini-Fit Jr. Connectors PIN 18-24 AWG REEL gold phos bronze
Headers & Wire Housings MF TERM 20. AWG 18-24 5558PBGS
CONTACT; PIN; MINI-FIT SERIES; 24-18 AWG; CRIMP; GOLD PLATED
Wire Terminal, 18 AWG, 600 V, Crimp Termination Only
Cross Referenced to MOLEX - Part MOL39-00-0219
Contact, 18Awg, Pin, Crimp; |Molex 39-00-0219
MiniFit Term Crp Male L Bz Au 18-24
MN-FT TERM 18-24G M Reel of 4000
Conn Contact Power Application
CONTACT, PIN, 24-18AWG, CRIMP; Product R; CONTACT, PIN, 24-18AWG, CRIMP; Product Range:Mini-Fit Jr Series; Contact Gender:Pin; Contact Termination Type:Crimp; Wire Size AWG Max:18AWG; Contact Plating:Gold Plated Contacts; Wire Size AWG Min:24AWG; Connector Type:Contact