Descriptions of Molex 39-00-0080 provided by its distributors.
Mini-Fit Female Crimp Terminal, Tin (Sn) over Phosphor Bronze, 16 AWG, Bag
Connector Contact Receptacle 1 Position Crimp Straight Cable Mount Loose Piece
Molex Tinned crimping terminal Female terminal, Mini-Fitseries, maximum1.3mm²
Conn Contact, Crimp Terminal 16AWG Phosphor Bronze F 14.7mm Tin Mini-Fit Bag
MINI-FIT, 5556 SERIES NUMBER PCB CONN CONTACT, FEMALE, CRIMP, TIN PLATING 16 AWG
Connector Accessory, 0.122in Max Cable Dia, Contact, Phosphor Bronze
Headers & Wire Housings MiniFit Term Crp Fem Lse Bz Tin 16awg
Terminal, Socket, Wire to Board, Wire to Wire Connector, Tin, Phosphor Bronze, Cable Mount, Straight
Wire Terminal, 16 AWG, 600 V, Crimp Termination Only
Cross Referenced to MOLEX - Part MOL39-00-0080
Mini-Fit Jr. Connectors TERMINAL BULK
Contact SKT Crimp ST Cable Mount Bag
Avnet Japan
Crimp socket Cable ø: 1.8...3.1 mm Cross-section AWG: 16 AWG Connection principle: Wire-Board / Wire-Wire Contact material: Tin-Plated Phosphor Bronze Gender of contacts: Female Series: Mini-Fit Jr
CONTACT, SOCKET, 16AWG, CRIMP; Product Range:Mini-Fit Jr. 5556 Series; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size AWG Max:16AWG; Contact Plating:Tin Plated Contacts; For Use With:Molex Mini-Fit Jr.