Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 38630-7802

Conn Terminal Block 2 POS 11.13mm Solder ST Thru-Hole
$ 2.59
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 38630-7802.

Master Electronics

Datasheet1 page13 years ago

Farnell

CAD Models

Download Molex 38630-7802 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

TE Connectivity282858-2
Conn Terminal Block F 2 POS 10mm Solder ST Thru-Hole 24A/Contact
PCB Mount Barrier Terminal Block, 2 Positions, 1 Row, 9.53mm, 22 AWG to 12 AWG, 25A, 300 V
Barrier Strip Terminal Block, 50A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
TE Connectivity5-1437648-7
Terminal Block, 2P, 20A, 150V, 22-12Awg; |Buchanan Te Connectivity 4PCV-02-006
TE Connectivity5-1437657-7
PCB Mount Barrier Terminal Block, 11.13 mm, 1 Row, 2 Ways, 22 AWG, 10 AWG, 30 A
Barrier Strip Terminal Block, 15A, 13.33mm2, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of Molex 38630-7802 provided by its distributors.

Conn Terminal Block 2 POS 11.13mm Solder ST Thru-Hole
Terminal Block, Barrier, 2Ways, 12Awg; Pitch Spacing:11.13Mm; No. Of Rows:1 Row; No. Of Positions:2Ways; Wire Size Awg Min:24Awg; Wire Size Awg Max:12Awg; Rated Current:25A; Rated Voltage:600V; Product Range:38630 Series; Svhc:No Rohs Compliant: Yes |Molex 38630-7802
Pitch mm = 11.1 / Wire Connection Method = Screw / Poles = 2 / Wire Size AWG Max. AWG = 12 / Wire Size AWG Min. AWG = 24 / Wire Size mm2 Max. mm² = 4 / Wire Size mm2 Min. mm² = 0.25 / Current Rating A = 25 / Material = Polybutylene Terephthalate (PBT) / Strip Colour = Black

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0386307802
  • 386307802