Molex 36633-0020

4pin 4.2mm 2 4.2mm Header,Locking Ramp 2.54μm tin Through hole mounting
$ 0.218
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 36633-0020.

Master Electronics

Datasheet2 pages14 years ago

Molex

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.218
$ 0.69
$ 0.69
Stock
8,122
691,470
691,470
Authorized Distributors
2
6
6
Gender
Male
Male
Male
Pitch
4.2 mm
4.191 mm
4.191 mm
Number of Contacts
4
4
4
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Termination
Solder
Through Hole
Through Hole
Orientation
Right Angle
Right Angle, Vertical
Right Angle, Vertical
Contact Plating
Tin
Tin
Tin
Housing Material
Nylon
Nylon
Nylon
Contact Material
Brass
Nickel, Tin
Nickel, Tin

Supply Chain

Country of OriginIN
Lifecycle StatusObsolete (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 years ago)

Related Parts

Connector Wire to Board Header 4 Position 4.2mm Solder Right Angle Thru-Hole Tray
RT ANGLE HEADER TIN PLATE W/PCB MNT FLANGE 94V-2 4 CIRCUT | Molex Incorporated 39-29-1048
Conn Power HDR 4 POS 4.2mm Solder ST Thru-Hole 4 Terminal 1 Port Mini-Fit Jr™ Tray
Amphenol Communications Solutions10127819-04211LF
10127819-04211LF-MINITEK PWR4.2 RA HEADER | Amphenol FCI (Amphenol CS) 1012781904211LF
Amphenol Communications Solutions10127820-0422LF
Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Plug
Amphenol Communications Solutions10127720-041LF
Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Plug

Descriptions

Descriptions of Molex 36633-0020 provided by its distributors.

4pin 4.2mm 2 4.2mm Header,Locking Ramp 2.54μm tin Through hole mounting
Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal
Conn Wire to Board HDR 4 POS 4.2mm Solder RA Thru-Hole Tray
Mini-Fit Jr. Header, 4.20mm Pitch, Right-Angle, Nylon, without Mounting Flange, 4 Circuits, Tin (Sn) over Nickel (Ni) Plating, Lead-Free
CONN 4.2MM WTB HEADER R/A 4POS
4.2Mm Wtb Ra Hdr Assy W/O Flange 4 Ckt

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0366330020
  • 366330020